IR LEDs (Infrared) Single Colour LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour If - Forward Current Vf - Forward Voltage Power Rating Lens Dimensions Series Packaging
ams OSRAM Single Colour LEDs LED ENGIN 407In Stock
Min.: 1
Mult.: 1
: 500

IR LEDs (Infrared) SMD/SMT SMD-2 Far Red 700 mA 8.25 V 3.8 W Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs 5mm Infrared (IR) LED 950nm wavelength, Blue Transparent Lens 4.274In Stock
Min.: 1
Mult.: 1

IR LEDs (Infrared) Through Hole 950 nm Blue 100 mA 1.3 V 5 mm x 8.7 mm 521 Bulk
Dialight Single Colour LEDs 5mm Infrared (IR) LED 940nm wavelength, Blue Transparent Lens 4.283In Stock
Min.: 1
Mult.: 1

IR LEDs (Infrared) Through Hole 940 nm Blue 100 mA 1.35 V 5 mm x 8.7 mm 521 Bulk