- 65 C IR LEDs

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Optek / TT Electronics Infrared Emitters Infrared 850nm 408In Stock
1.000Expected 30/11/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.045In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 413In Stock
Min.: 1
Mult.: 1

SMD/SMT 935 nm 0.4 mW/cm2 24 deg 50 mA 1.5 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 528In Stock
Min.: 1
Mult.: 1

SMD/SMT 935 nm 1 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters High Intensity 935nm 4.369In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 390In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.149In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 1 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters LED GAALAS PILL PAK 2.959In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 3.5 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.681In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.248In Stock
3.000Expected 22/10/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 5 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 993In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 180In Stock
1.000Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 1 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 179In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 3 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 909In Stock
1.277Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 1.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 149In Stock
2.000Expected 13/11/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 3 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 173In Stock
1.000Expected 04/12/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
9.860On Order
Min.: 1
Mult.: 1

Through Hole 890 nm 7 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 4 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm Non-Stocked
Min.: 1.000
Mult.: 1.000

Through Hole 935 nm 50 deg 100 mA 1.75 V 1 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters High Intensity 935NM Flat Lens Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Through Hole 935 nm 50 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm Non-Stocked
Min.: 1.000
Mult.: 1.000

Through Hole 850 nm 5 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk