FreshFocus White LEDs

Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 5700 K 70-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 9167 lm 70 115 deg 1.6 A 34.5 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5700 K 70-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 12357 lm 70 115 deg 2.1 A 37.5 V 38 mm 38 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5700 K 70-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 100
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 17898 lm 70 115 deg 2.25 A 51.7 V 38 mm 38 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5700 K 80-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 400
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 1591 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5700 K 80-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 400
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 4114 lm 80 115 deg 900 mA 37 V 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5700 K 80-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 4891 lm 80 115 deg 900 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5700 K 80-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 6624 lm 80 115 deg 1.2 A 34.8 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5700 K 80-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 8803 lm 80 115 deg 1.6 A 34.5 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 6500 K 70-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 4962 lm 70 115 deg 900 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 6500 K 70-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 6782 lm 70 115 deg 1.2 A 34.8 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 6500 K 70-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 8931 lm 70 115 deg 1.6 A 34.5 V 55.2 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 23 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 6500 K 70-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 100
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 12038 lm 70 115 deg 2.1 A 37.5 V 38 mm 38 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 6500 K 70-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 100
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 17436 lm 70 115 deg 2.25 A 51.7 V 38 mm 38 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 6500 K 80-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 3179 lm 80 115 deg 600 mA 35 V 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 6500 K 80-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 4769 lm 80 115 deg 900 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 6500 K 80-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1208 COB Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 3190 lm 115 deg 900 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Diffused FreshFocus 1208 COB Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1211 COB Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 4730 lm 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused FreshFocus 1211 COB Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1211 COB Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 2960 lm 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused FreshFocus 1211 COB Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1208 COB Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 3300 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1208 COB Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 2059 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1211 COB Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 2820 lm 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused FreshFocus 1211 COB Tube
Lumileds White LEDs White 2200 K 80-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 400
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 781 lm 80 115 deg 200 mA 34.5 V 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 2200 K 80-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 1823 lm 80 115 deg 450 mA 34.8 V 15.7 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 2200 K 80-CRI, LUXEON CoB Core Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 4878 lm 80 115 deg 1.2 A 34.8 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube