Green LEDs Single Colour LEDs

Results: 1.961
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 10.343In Stock
Min.: 1
Mult.: 1
: 15.000

Green LEDs PCB Mount 0603 (0201 metric) 529 nm 2290 mlm 5 mA 2.4 V KT TATPE1.xx Reel, Cut Tape
Luminus Devices Single Colour LEDs 22In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT COB-Chip-on-Board 555 nm 5.15 W 8 A 7 V Colorless Square Clear PTM-40X Tray
ams OSRAM Single Colour LEDs 79.569In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 560 mcd 5 mA 2.5 V Rectangular Diffused KT EELP41.12 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs GREEN EMITTING LED 766In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0806 (2016 metric) 535 nm 400 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
Cree LED Single Colour LEDs XLamp XQ-E HI Green Light Emitting Diode 2.849In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0606 (1616 metric) 535 nm 130 lm 350 mA 2.6 V Colorless 1.6 mm x 1.6 mm Square Clear
ams OSRAM Single Colour LEDs Green TOPLED E1608 376.339In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT TOPLED 560 nm 785 mcd 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs DURIS E 2835 GW JTLPS1.1L 37.008In Stock
Min.: 1
Mult.: 1
: 10.000

Green LEDs SMD/SMT 2835 35.5 cd 106 lm 150 mA 3.1 V 470 mW Lime Rectangular Diffused GW JTLPS1.1L Reel, Cut Tape
Broadcom / Avago Single Colour LEDs Poly Dome Green 41.766In Stock
Min.: 1
Mult.: 1
: 1.500

Green LEDs SMD/SMT T-3/4 569 nm 40 mcd 10 mA 2.1 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 3.329In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 66.1 cd 198 lm 350 mA 2.93 V 1 W 1.1 mm x 1.1 mm Square GW VJLPL1.UL Reel, Cut Tape
ams OSRAM Single Colour LEDs V GRN SMD LED TOPLED BLACK 148.613In Stock
88.000On Order
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1411 (3528 metric) 505 nm 6.38 cd 3.18 lm 20 mA 2.7 V 54 mW Colorless 2.55 mm Dome Diffused LV T64G Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green 65.093In Stock
Min.: 1
Mult.: 1
: 20.000

Green LEDs SMD/SMT PLCC-4 525 nm 7.15 cd 30 mA 3.9 V 114 mW Colorless 2.2 mm Round Flat Clear HSMM Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Green 525nm 1400mcd 2.85V 73deg 0603 462.966In Stock
Min.: 1
Mult.: 1
: 9.000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 1.4 cd 2.8 mW 20 mA 2.85 V 64 mW Colorless 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green SMT Lamp Oval 844In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 539 nm 9.3 cd 20 mA 3.5 V Oval Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green, 122lm 1.190In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 535 nm 122 lm 350 mA 3.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBGR Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs GREEN EMITTING LED 970In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GREEN SMD LED CHIP LED 0805 125.069In Stock
Min.: 1
Mult.: 1
: 16.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 26.1 mcd 0.141 lm 20 mA 2.2 V 44 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LG R971 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green 525nm - 535 nm320lm XLamp XEG 2.584In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0806 (2016 metric) 535 nm 320 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs GREEN, 93.9LM 2.843In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1616 (4040 metric) 527 nm 93.9 lm 350 mA 2.85 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green, 130lm 1.779In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT SMD-2 535 nm 130 lm 350 mA 3.2 V 3 W Colorless 3.06 mm Dome Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs True Green CHIPLED 0402 102.761In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm 270 mcd 1.09 lm 5 mA 2.85 V 14 mW Colorless 1.2 mm x 0.9 mm Rectangular Diffused LT QH9G Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD 3.2V 60 deg SMT 3528 Green 520nm 2.250In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 3.5 mm x 2.8 mm 520 nm 20000 mcd 50 mA 3.2 V 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
New Energy Single Colour LEDs Green Emit LED 530nm Starboard OSLON SSL 560In Stock
Min.: 1
Mult.: 1

Green LEDs Screw Star 530 nm 281 mW 350 mA 3.2 V Colorless Dome Water Clear Horticulture Starboards Tray
Kingbright Single Colour LEDs Green 525nm 4800mcd 60deg T-1 3/4 (5mm) 26.499In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 3/4 (5 mm) 525 nm 2200 mcd 20 mA 3.2 V 120 mW Green 5 mm Dome Diffused Bulk
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Grn 3V 180mA 522nm 5.683In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 522 nm 180 mA 3 V 630 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RA Grn 525nm 700mcd 110deg Water Clr 12.307In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT Side Looker 525 nm 700 mcd 20 mA 3.3 V 102.5 mW Colorless 2.5 mm x 0.8 mm Rectangular Water Clear AA2810 Reel, Cut Tape, MouseReel