Red LEDs 3 mm Single Colour LEDs

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs 5.026In Stock
18.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 3 mm x 3mm x 2.17 mm 660 nm 880 mW 700 mA 2.06 V 1.4 W Dome GH CSSRM6.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red DURIS S 5 32.889In Stock
Min.: 1
Mult.: 1
: 4.500

Red LEDs 620 nm 9.82 cd 28.5 lm 150 mA 6.25 V 940 mW GR PSLR31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red-Orange DURIS S 5 4.188In Stock
Min.: 1
Mult.: 1
: 4.500

Red LEDs SMD/SMT SMD-2 610 nm 16.3 cd 53 lm 150 mA 6.25 V 940 mW Tinted Diffused GA PSLR31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red 5.219In Stock
14.000Expected 27/11/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 625 nm 3.55 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear LR E6SF Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs 2.069In Stock
Min.: 1
Mult.: 1
: 900
Red LEDs SMD/SMT 1212 (3030 metric) 623 nm 27.1 cd 90.3 lm 350 mA 2.18 V 760 mW Colorless 2.73 mm Dome Clear GR QSSPA1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red Power TOPLED 4.649In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 625 nm 1.4 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs PLCC-2 SMD 3.220In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 630 nm 65 mcd 10 mA 1.8 V 50 mW Colorless 2.41 mm Rectangular Non-Diffused 597 Reel, Cut Tape, MouseReel
ams OSRAM Q65110A4106
ams OSRAM Single Colour LEDs Super Red, 633nm 4480mlm, 50mA 1.995In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 633 nm 5.6 cd 50 mA 2.5 V Colorless Round Clear Power TOPLED with Lens Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1.972In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm 60.4 cd 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1.178In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm 60.4 cd 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1.559In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm 60.4 cd 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs GH CS8PM1.24 11.300In Stock
41.500On Order
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 640 nm 15.3 cd 28 lm 350 mA 2.07 V 720 mW Colorless 2.05 mm Dome Clear GH CS8PM1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red OSLON SSL 3.597In Stock
Min.: 1
Mult.: 1
: 600

Red LEDs SMD/SMT 623 nm 38.9 cd 68 lm 350 mA 2.1 V 740 mW Colorless 2.05 mm Dome Clear GR CS8PM1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs OSLON SSL 150 HI PWR SMT RED 8.045In Stock
Min.: 1
Mult.: 1
: 600

Red LEDs SMD/SMT 623 nm 13.2 cd 68 lm 350 mA 2.1 V 740 mW Colorless 2.14 mm Dome Clear GR CSHPM1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 4480mlm, 50mA 31.524In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1412 (3730 metric) 633 nm 4.5 cd 2.5 lm 50 mA 2.15 V Colorless 2.6 mm Dome Clear Power TOPLED with Lens Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Lamp,4mm,AlInGaP,Red,40X100deg 10.128In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 626 nm 1150 mcd 20 mA 2.1 V 120 mW Tinted 4 mm Oval Diffused HLMP
ams OSRAM Single Colour LEDs LJ CRBP.01 11.522In Stock
20.400Expected 20/11/2026
Min.: 1
Mult.: 1
: 600

Red LEDs SMD/SMT 625 nm 31.4 cd 95.5 lm 350 mA 2.15 V 740 mW Colorless 2.785 mm Dome Clear LJ CRBP.01 Reel, Cut Tape, MouseReel
NKK Switches Single Colour LEDs LED LIGHT 59In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 20 mA 2.1 V Red 3 mm Dome Diffused AT
ams OSRAM Single Colour LEDs Hyper Red 657nm OSCONIQ P 3030 805In Stock
1.800Expected 01/09/2026
Min.: 1
Mult.: 1
: 900

Red LEDs SMD/SMT 1212 (3030 metric) 640 nm 9.13 cd 31.6 lm 350 mA 2.1 V 740 mW Clear Dome Clear GH QSSPA1.24 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED, 621nm, 4-mmOval, 1017-2347mcd 3.932In Stock
Min.: 1
Mult.: 1

Red LEDs 624 nm 1017 mcd 15 mA 2 V 130 mW Red 3.9 mm x 3 mm Oval Dome Clear C4SMA-RGY Bulk
ams OSRAM Single Colour LEDs Red 4.406In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT TOPLED 623 nm 3.55 cd 12 lm 140 mA 2.1 V 1 W Colorless 2.4 mm Round Flat Water Clear LR G6SP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 1.869In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT TOPLED 633 nm 2.8 cd 9.5 lm 140 mA 2.15 V 1 W Colorless 2.4 mm Round Clear LS G6SP Reel, Cut Tape, MouseReel AEC-Q100
VCC Single Colour LEDs Red Diffused 640nm 80mcd 7.135In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 640 nm 80 mcd 20 mA 1.8 V 120 mW Red 3 mm Dome Diffused Bulk
Dialight Single Colour LEDs DISCRETE LED LAMP 2.586In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm 10 mcd 20 mA 2 V 100 mW Tinted 3 mm Dome Diffused Bulk
Dialight Single Colour LEDs PLCC-2 SMD 1.044In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 630 nm 65 mcd 10 mA 1.8 V 50 mW Colorless 2.41 mm Round Flat Non-Diffused 597 Reel, Cut Tape, MouseReel