Marktech Optoelectronics IR LEDs

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters Visible Emitter 740nm 825In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 740 nm 6 mW/sr 30 mA 1.7 V 51 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 87In Stock
Min.: 1
Mult.: 1

Through Hole 855 nm 2 deg 50 mA 2 V 130 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 85In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 50 deg 20 mA 1.65 V 100 mW - 20 C + 85 C PLCC-4 Bulk
Marktech Optoelectronics Infrared Emitters 2200nm IR emitter in a TO-5 Flat Lens 19In Stock
Min.: 1
Mult.: 1

Through Hole 2200 nm 90 deg 300 mA 560 mV 3.8 mW - 20 C + 85C TO-5-2 Bulk
Marktech Optoelectronics Infrared Emitters 2300nm IR emitter in a TO-5 Flat Lens 14In Stock
Min.: 1
Mult.: 1

Through Hole 2300 nm 90 deg 300 mA 510 mV 1.2 mW - 20 C + 85C TO-5-2 Bulk
Marktech Optoelectronics Infrared Emitters 2100nm IR emitter in a TO-5 Flat Lens 11In Stock
Min.: 1
Mult.: 1

Through Hole 2100 nm 90 deg 300 mA 580 mV 7.4 mW - 20 C + 85C TO-5-2 Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1070nm 187In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 1070 nm 55 deg 50 mA 1.32 V - 20 C + 80 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters 810nm 5mm Plastic Round without resin coating 155In Stock
Min.: 1
Mult.: 1

Through Hole 810 nm 7 deg 50 mA 1.55 V - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1450nm 5mm Plastic Dome Lens 95In Stock
Min.: 1
Mult.: 1

Through Hole 1450 nm 20 deg 20 mA 800 mV 150 mW - 20 C + 80 C T-1 3/4 (5 mm)
Marktech Optoelectronics Infrared Emitters 1900nm 5.0x5.0 mm SMD on Starboard Dome Lens 3In Stock
Min.: 1
Mult.: 1

SMD/SMT 1870 nm 40 deg 50 mA 730 mV 2.4 mW - 20 C + 85 C 2020 (5050 metric) Bulk
Marktech Optoelectronics Infrared Emitters 1650nm 5.0x5.0 mm SMD on Starboard Dome Lens 4In Stock
Min.: 1
Mult.: 1

SMD/SMT 1650 nm 40 deg 50 mA 770 mV 3.3 mW - 20 C + 85 C 2020 (5050 metric) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm 415In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1200 nm 40 deg 50 mA 1.1 V - 40 C + 85 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters 1300nm 5.0x5.0 mm SMD on Starboard Dome Lens 4In Stock
Min.: 1
Mult.: 1

SMD/SMT 1350 nm 40 deg 50 mA 880 mV 4.6 mW - 20 C + 85 C 2020 (5050 metric) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm 154In Stock
Min.: 1
Mult.: 1

SMD/SMT 1050 nm 45 deg 20 mA 1.15 V 120 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1550nm 495In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1550 nm 40 deg 50 mA 1.05 V - 40 C + 85 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters 1210nm SWIR Dome Lens 27In Stock
Min.: 1
Mult.: 1

Through Hole 1210 nm 25 deg 50 mA 1.1 V 12 mW - 20 C + 85 C 5 mm Bulk
Marktech Optoelectronics Infrared Emitters 1900nm IR TO-18 Flat Lens 21In Stock
Min.: 1
Mult.: 1

Through Hole 1900 nm 75 deg 20 mA 800 mV 1.1 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters 1760nm SWIR Dome Lens 22In Stock
Min.: 1
Mult.: 1

Through Hole 1760 nm 25 deg 50 mA 950 mV 3 mW - 20 C + 85 C 5 mm Bulk
Marktech Optoelectronics Infrared Emitters 1550nm SMD PLCC2 Flat 63In Stock
Min.: 1
Mult.: 1

SMD/SMT 1550 nm 90 deg 20 mA 900 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Bulk
Marktech Optoelectronics Infrared Emitters 1650nm SMD PLCC2 Flat 80In Stock
Min.: 1
Mult.: 1

SMD/SMT 1650 nm 120 deg 20 mA 700 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 47In Stock
Min.: 1
Mult.: 1

Through Hole 1550 nm 5 deg 50 mA 1 V 120 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1635nm SWIR Dome Lens 26In Stock
Min.: 1
Mult.: 1

Through Hole 1635 nm 25 deg 50 mA 1 V 4.4 mW - 20 C + 85 C 5 mm Bulk
Marktech Optoelectronics Infrared Emitters 600nm TO-18 Metal Can Flat Lens 23In Stock
Min.: 1
Mult.: 1

Through Hole 590 nm 50 deg 100 mA 10.3 mW - 20 C + 80 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1070nm 20In Stock
Min.: 1
Mult.: 1

Through Hole 1070 nm 5 deg 50 mA 1.3 V 140 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 525nm 5.0x5.0 mm SMD Dome Lens 23In Stock
Min.: 1
Mult.: 1

SMD/SMT 525 nm 40 deg 20 mA 2.73 V - 20 C + 85 C SMD-8 Bulk