0 C IR LEDs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Asahi Kasei Microdevices Infrared Emitters Consumer grade IR-LED for CO2 gas detection 440In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 4.3 um 2.52 nA 125 mA 1.82 V 110 mW 0 C + 50 C Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter 30 Degrees 10.371In Stock
17.000Expected 28/09/2026
Min.: 1
Mult.: 1

Through Hole 875 nm 38 mW/sr 30 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 17 Degrees 9.676In Stock
8.000Expected 28/09/2026
Min.: 1
Mult.: 1

Through Hole 875 nm 75 mW/sr 17 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 875nm Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 1.000

Through Hole 875 nm 13.23 mW/sr 20 mA 1.67 V 260 mW 0 C + 70 C Bulk