Bag IR LEDs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
American Bright LED Infrared Emitters 1204 940 IR 2.342In Stock
Min.: 1
Mult.: 1

SMD/SMT 940 nm 5.05 mW/sr 105 deg 50 mA 1.5 V 90 mW - 40 C + 85 C 1205 (3212 metric) Bag
American Bright LED Infrared Emitters T-1 3/4 IR 940NM CLR LED 19.759In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 mW/sr 25 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bag
Kingbright Infrared Emitters 3MM INFRARED EMITTER WATER CLEAR 370In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 16 mW/sr 50 deg 20 mA 1.4 V 95 mW - 40 C + 85 C T-1 (3 mm) Bag
American Bright LED Infrared Emitters 1206 940IR 23.799In Stock
Min.: 1
Mult.: 1

SMD/SMT 940 nm 74.63 mW/sr 30 deg 70 mA 1.6 V 200 mW - 40 C + 85 C 1205 (3212 metric) Bag
American Bright LED Infrared Emitters 3MM 940 IR 3.818In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 25 mW/sr 35 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 (3 mm) Bag
American Bright LED Infrared Emitters 3MM 940 IR 24.257In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 13.81 mW/sr 35 deg 20 mA 1.25 V 150 mW - 40 C + 85 C Bag
American Bright LED Infrared Emitters T-1 3/4 IR 940NM CLR LED W/ WIDER VIEWING ANGLE 3.146In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 mW/sr 30 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bag
American Bright LED Infrared Emitters IR SIDE VIEW (INDUSTRIAL FIBEROPTICS) 9.405In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 0.65 mW/cm2 65 deg 20 mA 1.25 V 150 mW - 40 C + 85 C Bag