TOPLED IR LEDs

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 940NM 5.148In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 16 mW/sr 120 deg 70 mA 1.4 V - 40 C + 110 C PLCC-2 Reel, Cut Tape
ams OSRAM Infrared Emitters 9.773In Stock
Min.: 1
Mult.: 1
: 2.000

30 mA 2.8 V - 40 C + 110 C PLCC-4 Reel, Cut Tape
ams OSRAM Infrared Emitters SFH 4243-Z 20.000In Stock
Min.: 1
Mult.: 1
: 2.000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 850NM 201In Stock
12.000On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 17 mW/sr 120 deg 70 mA 1.55 V - 40 C + 110 C PLCC-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 7.384In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 950 nm 24 mW/sr 1 A 1.9 V - 40 C + 110 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 940NM 5.515In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 950 nm 190 mW/sr 100 mA 1.4 V - 40 C + 110 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 940NM 1.345In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 950 nm 83 mW/sr 100 mA 1.4 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 2.594In Stock
4.000Expected 14/08/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 860 nm 25 mW/sr 1 A 2 V - 40 C + 110 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 850NM 3.272In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 860 nm 202 mW/sr 100 mA 1.5 V - 40 C + 110 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 850NM 1.197In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 860 nm 88 mW/sr 100 mA 1.5 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR, 850nm, PHTR 11.680In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 850nm 3.390In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 13 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED TOPLED 3.920In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG 1.506In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 11 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 TOPLED AEC-Q100 Reel, Cut Tape