Diffused Multi-Colour LEDs

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Broadcom / Avago Multi-Colour LEDs 3735 PLCC6 Tricolor 84.348In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused


Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 2.496In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5700 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 11.132In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFTD Diffsd TopVw RGB 3.2V 20mA 635nm 6.930In Stock
Min.: 1
Mult.: 1
: 8.000

RGB LEDs SMD/SMT RGB 635 nm 120 deg 20 mA 3.2 V 72 mW Colorless Rectangular Diffused
Kingbright Multi-Colour LEDs Red/Yellow Diffused 625/588nm 40/15mcd 13.246In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Yellow 617 nm, 588 nm 60 deg 20 mA 2 V, 2.1 V 75 mW Colorless 3 mm Dome Diffused
Stanley Electric Multi-Colour LEDs Surface Mount LED 3.228In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 532 nm, 469 nm 110 deg x 110 deg 14 mA, 22 mA, 23 mA 2.1 V, 3.2 V, 3.1 V 90 mW, 126 mW, 126 mW Colorless 2.4 mm Round Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFTD SMD Top Diff SMD 3535 RGB 16.721In Stock
Min.: 1
Mult.: 1
: 2.500

RGB LEDs SMD/SMT 3535 RGB 635 nm 120 deg 20 mA 3.2 V 75 mW, 90 mW, 90 mW Colorless Rectangular Diffused
LITEON Multi-Colour LEDs Yellow/Green 9.620In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Yellow, Green 588 nm, 569 nm 80 deg 20 mA 2.1 V 60 mW, 100 mW Colorless 3 mm Dome Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFTD Diffsd TopVw RGB 3.2V 20mA 7.337In Stock
Min.: 1
Mult.: 1
: 10.000

RGB LEDs SMD/SMT RGB 625 nm, 520 nm, 470 nm 120 deg 20 mA 3.2 V 68 mW Colorless Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 RGB Silicone 24.883In Stock
Min.: 1
Mult.: 1
: 3.500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs Grn/Yel Bi-Color 32.567In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Yellow, Green 586 nm, 572 nm 170 deg 20 mA 2.1 V, 2.2 V 65 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
LITEON Multi-Colour LEDs SMD LED Red/Grn/Blue 150/625/250 mcd 52.621In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 631 nm, 525 nm, 470 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.4 V, 3.8 V, 3.8 V 72 mW, 80 mW, 80 mW Colorless Round Flat Diffused
Soldered Multi-Colour LEDs RGB, LED, 5mm, common anode, plus 1.188In Stock
Min.: 1
Mult.: 1

RGB LEDs Through Hole 25 deg 60 mA 2.3 V, 3.4 V Colorless Round Diffused
Broadcom / Avago Multi-Colour LEDs 1716 Tricolor, PLCC-4 LED 14.314In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg 5 mA, 10 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless Square Diffused
Broadcom / Avago Multi-Colour LEDs Amber/Green Bi-Color 14.253In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Amber, Green 592 nm, 572 nm 170 deg 20 mA 1.9 V, 2.1 V 52 mW, 60 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SBCD Diffsd TopVw BiCol 2V 20mA 591nm 4.199In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT Yellow, Green 591 nm 130 deg 20 mA 2 V 48 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused
LITEON Multi-Colour LEDs SMD - PLCC, side view 0.6mm height, tri color Red/Ture Green/Blue 13.298In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 4.5 mm x 0.64 mm RGB 532 nm, 630 nm, 477 nm 120 deg 5 mA 3.1 V, 2.4 V Colorless Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2828 Tricolor PLCC6 LEDs 32.640In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 471 nm, 524 nm, 620 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 72 mW, 90 mW, 95 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused

ROHM Semiconductor Multi-Colour LEDs The factory is currently not accepting orders for this product. 4.913In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1305 (3212 metric) Red, Yellow-Green 630 nm, 572 nm 20 mA 2.1 V 80 mW Colorless 1.25 mm x 1.2 mm Rectangular Diffused
Kingbright Multi-Colour LEDs Grn Yellow 568 588nm Diffused 8 6mcd 1.130In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Yellow, Green 588 nm, 568 nm 110 deg 20 mA 2.1 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 5 mm Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 2.071In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 2.658In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 3.908In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 1.441In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Inolux Multi-Colour LEDs Top View / Reverse Mount / 1205 / 3.2x1.2x1.1 / Flat 14.940In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1204 (3212 metric) Yellow, Green 140 deg 20 mA 2.1 V Colorless Diffused