ASMB Series Multi-Colour LEDs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Broadcom / Avago Multi-Colour LEDs 2828 Tricolor PLCC6 LEDs 22.635In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 471 nm, 524 nm, 620 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 108 mW, 108 mW, 120 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 tricolor 25.580In Stock
Min.: 1
Mult.: 1
Reel: 3.500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 15 mA, 10 mA, 10 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago ASMB-LTD3-0C3F3
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 tricolor 26.376In Stock
Min.: 1
Mult.: 1
Reel: 3.500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg, 110 deg, 110 deg 5 mA, 5 mA, 5 mA 2.1 V, 2.9 V, 2.9 V 46.5 mW, 46.5 mW, 60 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs 2220 PLCC4 Tricolor 151.213In Stock
Min.: 1
Mult.: 1
Reel: 8.500

RGB LEDs SMD/SMT PLCC-4 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 15 mA, 15 mA, 10 mA 2 V, 2.95 V, 2.85 V 48 mW, 66 mW, 66 mW Colorless 2.2 mm x 2 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs PLCC4,T/Mt,BS/WF Silicone RGB 79.737In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs PLCC4,T/Mt,BS/WF Silicone RGB 265.861In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 3735 PLCC6 Tricolor 236.178In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 tricolor 21.127In Stock
Min.: 1
Mult.: 1
Reel: 3.500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 15 mA, 10 mA, 10 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs 3735 PLCC6 Tricolor 30.624In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2828 Tricolor PLCC6 LEDs 10.850In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 471 nm, 524 nm, 620 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 72 mW, 90 mW, 95 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused