ams OSRAM Single Colour LEDs

Results: 1.809
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 28.086In Stock
Min.: 1
Mult.: 1
: 15.000

White LEDs PCB Mount 0603 (0201 metric) 1240 mlm 5 mA 2.6 V KW TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 10.343In Stock
Min.: 1
Mult.: 1
: 15.000

Green LEDs PCB Mount 0603 (0201 metric) 529 nm 2290 mlm 5 mA 2.4 V KT TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 28.621In Stock
Min.: 1
Mult.: 1
: 15.000

Blue LEDs PCB Mount 0603 (0201 metric) 475 nm 540 mlm 5 mA 2.6 V KB TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 10.768In Stock
Min.: 1
Mult.: 1
: 15.000

Red LEDs PCB Mount 0603 (0201 metric) 620 nm 630 mlm 5 mA 1.9 V KR TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs AMBER SMD LED OSLON SSL 80 42.121In Stock
14.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 617 nm 52.3 cd 87 lm 350 mA 2.1 V 740 mW GA CS8PM1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 5.392In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm 2240 mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 11.416In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 612 nm, 620 nm 2500 mcd, 4500 mcd 7950 mlm, 14250 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 5.390In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm 2240mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 8.109In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 11.009In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 612 nm, 620 nm 2500 mcd, 4500 mcd 7950 mlm, 14250 mlm 50 mA 2.05 V, 2.5 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13.339In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 4485 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LS ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLN31.FY 8.438In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 1108 (2720 metric) 10.8 cd 31.2 lm 150 mA 2.95 V 440 mW Colorless 2.6 mm x 1.8 mm Clear KY DMLN31.FY Reel, Cut Tape
ams OSRAM Single Colour LEDs 117In Stock
18.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 3 mm x 3mm x 2.17 mm 660 nm 880 mW 700 mA 2.06 V 1.4 W Dome GH CSSRM6.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs TOPLED LR T67F.01 23.190In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 20 mA 2.15 V LR T67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 74.900In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 560 mcd 5 mA 2.5 V Rectangular Diffused KT EELP41.12 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green TOPLED E1608 376.069In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT TOPLED 560 nm 785 mcd 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs 3.329In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 66.1 cd 198 lm 350 mA 2.93 V 1 W 1.1 mm x 1.1 mm Square GW VJLPL1.UL Reel, Cut Tape
ams OSRAM Single Colour LEDs OSLON Optimal Red - GR CSSRML.24 19.673In Stock
Min.: 1
Mult.: 1
: 3.000

Horticulture LEDs PCB 630 nm 22.3 cd 70 lm 1 A 2.09 V 730 mW 2.785 mm x 1.48 mm GR CSSRML.24 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KS DMLQ32.23 8.125In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 1108 (2720 metric) 632 nm 16.5 cd 51.3 lm 350 mA 2.25 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KS DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KS DMLQ32.23specified a. 700mA 7.897In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm 16.5 cd 51.3 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KS DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs V GRN SMD LED TOPLED BLACK 194.613In Stock
42.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1411 (3528 metric) 505 nm 6.38 cd 3.18 lm 20 mA 2.7 V 54 mW Colorless 2.55 mm Dome Diffused LV T64G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm
306.059In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 633 nm 1.4 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs DURIS E 2835 GW JTLPS1.1L 36.502In Stock
Min.: 1
Mult.: 1
: 10.000

Green LEDs SMD/SMT 2835 35.5 cd 106 lm 150 mA 3.1 V 470 mW Lime Rectangular Diffused GW JTLPS1.1L Reel, Cut Tape
ams OSRAM Single Colour LEDs LED ENGIN VIOLET 151In Stock
Min.: 1
Mult.: 1
: 250

Violet LEDs SMD/SMT SMD-9 390 nm 6 W 700 mA 14.2 V 9.9 W Colorless 6.8 mm Dome Clear LZ4-00UBH0 Reel, Cut Tape
ams OSRAM Single Colour LEDs LED ENGIN VIOLET 138In Stock
Min.: 1
Mult.: 1
: 250

Violet LEDs SMD/SMT SMD-9 395 nm 6 W 700 mA 14.2 V 9.9 W Colorless 6.8 mm Dome Clear LZ4-00UBH0 Reel, Cut Tape