PointLED Single Colour LEDs

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs
10.992Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT White 4.11 lm 20 mA 3 V 64 mW LW P4SG Reel, Cut Tape
ams OSRAM Single Colour LEDs Red, 625nm 1800mcd, 30mA
18.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 625 nm Red 50 mA 2.4 V Colorless 1.6 mm Round Flat Non-Diffused PointLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red POINTLED TF
11.996Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT SMD-2 625 nm Red 3.72 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LR P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Red POINTLED TF
12.034Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT SMD-2 633 nm Red 3.09 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LS P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow, 587nm 11.2mcd, 2mA
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT SMD-2 587 nm Yellow 2 mA 1.8 V Colorless 1.8 mm x 1.9 mm Round Flat Clear PointLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Amber 617nm 2800mcd 30mA 3.000Stock Available
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Amber LEDs SMD/SMT SMD-2 617 nm Amber 5.67 lm 30 mA 2.05 V 62 mW Colorless Round Clear LA P47F Reel AEC-Q101
ams OSRAM Q65112A9119
ams OSRAM Single Colour LEDs T GRN SMD LED POINTLED TF 9.000Stock Available
Min.: 3.000
Mult.: 3.000
Reel: 3.000

LT PWSG Reel
ams OSRAM Single Colour LEDs Pointled Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Orange LEDs SMD/SMT SMD-2 606 nm Orange 0.78 lm 20 mA 2 V 40 mW Round Flat Water Clear LO P476 Reel AEC-Q101
ams OSRAM Single Colour LEDs LG P47K Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Green LEDs SMD/SMT 570 nm Green 0.0177 lm 20 mA 2.2 V 3.8 mW Colorless Round Flat Non-Diffused LG P47K Reel AEC-Q101
ams OSRAM Single Colour LEDs Orange Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Orange LEDs SMD/SMT SMD-2 606 nm Orange 0.0495 lm 2 mA 1.81 V 3.6 mW Colorless 1.6 mm Round Flat Clear LO P47K Reel AEC-Q101
ams OSRAM Single Colour LEDs Super Red, 630nm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Red LEDs SMD/SMT 630 nm Red 0.0221 lm 20 mA 2.2 V 3.6 mW Colorless Round Flat Non-Diffused LS P47K Reel AEC-Q101

ams OSRAM Single Colour LEDs Green POINTLED TF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Green LEDs SMD/SMT Green LT PWSG Reel AEC-Q101
ams OSRAM Single Colour LEDs Super Red, 630nm 11.2mcd, 2mA Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Red LEDs SMD/SMT 630 nm Red 20 mA 2.2 V Colorless 1.6 mm Round Flat Non-Diffused LS P47K Reel AEC-Q100
ams OSRAM Single Colour LEDs Green, 570nm 9mcd, 2mA Non-Stocked

Green LEDs SMD/SMT 570 nm Green 20 mA 2.2 V Colorless 2.5 mm x 2.1 mm Round Flat Non-Diffused PointLED Reel