TOPLED Single Colour LEDs

Results: 585
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Red Power TOPLED 9.951In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 625 nm Red 8.19 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Round Flat Clear LR E67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs KB DELSS2.D2 13.710In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Blue 3.36 lm 20 mA 3.1 V 62 mW KB DELSS2.D2 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs KB DELPS2.D2 17.511In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Blue 0.624 lm 5 mA 2.75 V 14 mW KB DELPS2.D2 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Q65112A5163
ams OSRAM Single Colour LEDs RED SMD LED TOPLED E1608 17.890In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm Red 1.865 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear Reel, Cut Tape
ams OSRAM Single Colour LEDs 55.457In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Red LEDs SMD/SMT PLCC-4 625 nm Red 50 mA 2.15 V Colorless 2.4 mm x 0.8 mm Round Clear LR E67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 22.792In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Amber LEDs SMD/SMT PLCC-4 617 nm Amber 50 mA 2.15 V Colorless 2.4 mm x 0.8 mm Round Clear LA E67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 19.005In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Yellow LEDs SMD/SMT PLCC-4 590 nm Yellow 50 mA 2.2 V Colorless 2.4 mm x 0.8 mm Round Clear LY E67F.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 13.942In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Amber LEDs SMD/SMT 617 nm Amber 34.3 lm 140 mA 2.15 V 320 mW Colorless 2.4 mm Round Clear LA G6SP.02 Reel, Cut Tape
ams OSRAM Single Colour LEDs 8.960In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Red LEDs SMD/SMT PLCC-4 633 nm Amber 50 mA 2.15 V Colorless 2.4 mm x 0.8 mm Round Clear LS E67F.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs TOPLED LO T67F.01 17.578In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 606 nm Orange 5.24 lm 20 mA 2.15 V 43 mW LO T67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red, 633nm 20.070In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 633 nm Red 5.9 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Dome Non-Diffused LS E63F Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 645nm 180mcd, 20mA 16.601In Stock
28.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 645 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 630nm 11.2mcd, 2mA 18.679In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT PLCC-2 630 nm Red 20 mA 2.2 V 50 mW Colorless 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow Power TOPLED 14.476In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT TOPLED 590 nm Yellow 10.2 lm 50 mA 2.15 V 110 mW LY ETSF Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Yellow 587nm 35.045In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT 1412 (3730 metric) 587 nm Yellow 20 mA 2 V 80 mW Colorless 2.4 mm Round Flat Clear TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 3.800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 623 nm 200 mA LA G6SP.02 Reel, Cut Tape
ams OSRAM Single Colour LEDs KB DELPS2.12 39.561In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm Blue 0.443 lm 10 mA 2.8 V 28 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red TOPLED E 1608 60.446In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm Red 1.865 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KR DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs LB T64G 9.283In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT PLCC-2 469 nm Blue 20 mA 2.85 V Colorless LB T64G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red 50.048In Stock
48.000Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 625 nm Red 1.17 lm 20 mA 1.95 V 39 mW Colorless 2.53 mm Dome Non-Diffused LR T64F Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Blue TOPLED E1608 8.734In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm Blue 0.443 lm 10 mA 2.8 V 28 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Blue TOPLED E1608 13.575In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Blue LEDs SMD/SMT TOPLED Blue 3.99 lm 20 mA 3.1 V 62 mW 1.23 mm x 0.6 mm Rectangular Diffused KB DELSS2.D1 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber Power TOPLED 9.780In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT TOPLED 617 nm Amber 9.75 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Round Flat Clear LA E67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber 615nm 280mcd 20mA 10.997In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT PLCC-2 615 nm Amber 20 mA 2 V 80 mW Colorless 2.4 mm Round Flat Clear TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber 615nm 355mcd 20mA 329In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT PLCC-2 615 nm Amber 20 mA 2 V 80 mW Colorless 2.4 mm Round Flat Clear TOPLED Reel, Cut Tape, MouseReel