Reel UV LEDs

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices UV LEDs 381In Stock
600On Order
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVA) 1 A 3.7 V 365 nm Round Flat Clear SBT-10X Reel, Cut Tape
Luminus Devices UV LEDs 102In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVA) 1 A 3.7 V 415 nm Round Flat Clear SBT-10X Reel, Cut Tape
Luminus Devices UV LEDs 523In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Lumileds UV LEDs UV/NUV 405nm - 410nm LUXEON UV U Line 4.077In Stock
Min.: 1
Mult.: 1
: 500

SMD-2 Ultraviolet (NUV) 500 mA 3 V 405 nm 125 deg 1 W 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Luminus Devices SST-08-UV-A40H-F385-00
Luminus Devices UV LEDs 430In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Luminus Devices SST-08-UV-A40H-F395-00
Luminus Devices UV LEDs 386In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Luminus Devices SST-08-UV-A40H-F405-00
Luminus Devices UV LEDs 516In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 871In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 405 nm 1.5 W 2.6 mm Dome Clear Reel, Cut Tape
Inolux UV LEDs 390-400nm UVA LED 988In Stock
Min.: 1
Mult.: 1
: 500

3939 Ultraviolet (UVA) 1 A 4.4 V 400 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Round Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 395 nm 1.005In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 3.45 mm 1.88 mm 3.45 mm + 100 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 16.987In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 3.45 mm 1.98 mm 3.45 mm + 100 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 931In Stock
Min.: 1
Mult.: 1
: 1.000

3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 1.425In Stock
Min.: 1
Mult.: 1
: 1.000

3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 365nm 1.015In Stock
Min.: 1
Mult.: 1
: 1.000

3535 Ultraviolet (UVA) 700 mA 3.4 V 365 nm 35 deg 2.8 W 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 7.997In Stock
Min.: 1
Mult.: 1
: 500

SMD-2 Ultraviolet (UVA) 1 A 3.2 V 380 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 4.305In Stock
Min.: 1
Mult.: 1
: 500

SMD-2 Ultraviolet (UVA) 1 A 3.6 V 390 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Lumileds UV LEDs UV/NUV 425nm - 430nm LUXEON UV U Line 5.104In Stock
Min.: 1
Mult.: 1
: 500

SMD-2 Ultraviolet (NUV) 500 mA 3 V 430 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 385nm 781In Stock
Min.: 1
Mult.: 1
: 1.000

3535 Ultraviolet (UVA) 700 mA 3.45 V 385 nm 35 deg 4 W 2.8 mm Dome Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors UV LEDs Ceramic UVC LED 3.5mW at 30mA 1.826In Stock
Min.: 1
Mult.: 1
: 500

Ultraviolet (UVC) 20 mA 6 V 277 nm 60 deg 210 mW 3.45 mm 1.38 mm 3.45 mm - 40 C + 80 C Square Non-Diffused Reel, Cut Tape
Inolux UV LEDs 265-285nm UVC LED 100In Stock
Min.: 1
Mult.: 1
: 1.000

1414 (3535 metric) Ultraviolet (UVC) 20 mA 6.5 V 285 nm 125 deg 3.45 mm 1.65 mm 3.45 mm - 10 C + 50 C 3.45 mm x 3.45 mm Square Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 85In Stock
Min.: 1
Mult.: 1
: 500

3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 380nm to 390nm 187In Stock
Min.: 1
Mult.: 1
: 350

2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 120 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C 5.2 mm Round Clear Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs OSLON UV 3535 326In Stock
Min.: 1
Mult.: 1
: 500

Ultraviolet (UVC) 150 mA 6.1 V 265 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULCP1.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535 347In Stock
Min.: 1
Mult.: 1
: 500

Ultraviolet (UVC) 150 mA 6.1 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULDP2.VC Reel, Cut Tape
Stanley Electric UV LEDs UVA 385nm 376In Stock
Min.: 1
Mult.: 1
: 500

Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.1 W 3.5 mm 2.05 mm 3.5 mm - 10 C + 85 C 3.1 mm x 1.65 mm Dome Water Clear Reel, Cut Tape, MouseReel