5.8 mm UV LEDs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
Bivar UV LEDs UV Purple 390nm Water Clear
1.558In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear
2.230In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 5mm, 400nm, UV Round LED 5.595In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Purple 20 mA 3.2 V 400 nm 30 deg 120 mW 5.8 mm 8.6 mm 5.8 mm - 25 C + 85 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 390nm Water Clear
278In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 395nm Water Clear
1.077In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear
742In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 400nm Water Clear
609In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 400 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear
1.139In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs LED, Through Hole, 5mm, UV, 385nm, Water Clear Lens, 15 Deg Viewing Angle, Flanged. 193In Stock
Min.: 1
Mult.: 1
T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 385 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear
Bivar UV LEDs UV Purple 395nm Water Clear
Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 100

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs LED, Through Hole, 5mm, UV, 385nm, Water Clear Lens, 30 Deg Viewing Angle, Flanged. 45In Stock
Min.: 1
Mult.: 1
T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 385 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear