Dialight White LEDs

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Dialight White LEDs SMD 0603 WHITE 8.186In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White Reel, Cut Tape, MouseReel
Dialight White LEDs Smd Led PLCC4 White 1.727In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 White 1.6 cd 120 deg 30 mA 3.3 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless 2.31 mm Round Flat Clear Reel, Cut Tape, MouseReel
Dialight White LEDs SMD Side PLCC 2.80x1.20x0.80mm White 7" Reel 5.997In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 2.8 mm x 1.2 mm x 0.8 mm 1700 mcd 120 deg 20 mA 2.95 V 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C White Diffused 599 Reel, Cut Tape
Dialight White LEDs 5mm HI-INT WHITE WC 15deg 4.731In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 7000 K 18500 mcd 15 deg 20 mA 3.4 V - 40 C + 80 C Clear 5 mm x 7.6 mm Dome 521 Bulk
Dialight White LEDs 5mm WHITE WC Lens 60deg 5.164In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 6000 K 3800 mcd 60 deg 20 mA 3.4 V - 40 C + 80 C Clear 5.1 mm x 6.6 mm Dome 521 Bulk
Dialight White LEDs 0603 .4mm H White 6.313In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 130 deg 20 mA 3.6 V 72 mW 1.6 mm 0.8 mm 0.4 mm - 40 C + 85 C Yellow Diffused Square 599 Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 12.597In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 280 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.7 mm - 40 C + 85 C Colorless 1.1 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 11.296In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 230 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.4 mm - 40 C + 85 C Colorless 1.1 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 10.913In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 500 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.7 mm - 40 C + 85 C Colorless 1.18 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 11.962In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) White 65 mcd 140 deg 5 mA 3.4 V 102 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 13.217In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) White 150 mcd 140 deg 5 mA 3.4 V 102 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 14.058In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) White 600 mcd 140 deg 20 mA 3.6 V 108 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 1206 SMD WHITE TOP VIEW 15.149In Stock
16.000Expected 09/12/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1206 (3216 metric) White 500 mcd 140 deg 20 mA 3.6 V 108 mW 3.2 mm 1.6 mm 0.7 mm - 40 C + 85 C Colorless 2.1 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0402 SMD WHITE 22.045In Stock
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT 0402 (1005 metric) White 600 mcd 140 deg 20 mA 3.6 V 108 mW 1 mm 0.5 mm 0.4 mm - 40 C + 85 C Colorless 0.5 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE DOME LENS 9.358In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 350 mcd 160 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.93 mm - 40 C + 85 C Colorless 0.7 mm Dome Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 1206 SMD WHITE REVERSE MNT 8.546In Stock
15.000Expected 28/12/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 100 mcd 140 deg 5 mA 3.4 V 68 mW 3.2 mm 1.25 mm 1.1 mm - 40 C + 85 C 1.4 mm x 1.25 mm Rectangular 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE wREFLECTOR 4.422In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 1200 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Colorless 1.22 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE wREFLECTOR 9.333In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 150 mcd 140 deg 5 mA 3.4 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Colorless 1.22 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 1206 SMD WHITE DOME LENS 2.047In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1206 (3216 metric) White 280 mcd 140 deg 20 mA 3.6 V 108 mW 3.2 mm 1.6 mm 1.88 mm - 40 C + 85 C Colorless 0.7 mm Round Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs White InGaN 112mcd 20mA 30.961In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 112 mcd 150 deg 20 mA 3.15 V 70 mW 3.2 mm 1.6 mm 1.1 mm - 55 C + 85 C Yellow 1.6 mm Square Clear Reel, Cut Tape, MouseReel
Dialight White LEDs 3MM WHITE LONG BODY 25 VANG 2.032In Stock
8.400On Order
Min.: 1
Mult.: 1

White LEDs Through Hole White 9300 mcd 25 deg 20 mA 3.3 V 120 mW 3 mm 3 mm 5.26 mm - 30 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Dialight White LEDs 3mm CBI 435In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 2900 mcd 45 deg 20 mA 3.6 V 110 mW - 40 C + 85 C 3 mm Dome Water Clear Bulk
Dialight White LEDs 5 MM FLAT TOP WHITE 568In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 680 mcd 30 deg 20 mA 3.8 V 120 mW 5 mm 5 mm 8.63 mm - 40 C + 80 C Colorless 5 mm Cylindrical Water Clear Bulk
Dialight White LEDs 1616 RA WHITE 20mA 398In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1616 (4040 metric) White 900 mcd 120 deg 20 mA 3.95 V 4 mm 3.95 mm 3.55 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Dialight White LEDs White, InGaN 170mcd, 20mA 268In Stock
3.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0605 (1611 metric) White 170 mcd 150 deg 20 mA 3.1 V 84 mW 1.6 mm 1.15 mm 0.55 mm - 40 C + 85 C Colorless 1.2 mm x 0.55 mm Rectangular Water Clear Reel, Cut Tape, MouseReel