Cree LED White LEDs

Results: 27.261
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs XLamp CHA LED White Pro9 White 30H 150In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 90 114 deg 300 mA 21 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 30H 142In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 95 114 deg 300 mA 21 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 40G 40H 151In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 4000 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp Pro9 Series 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 90 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp Pro9 Series 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 90 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMB1516-36V 87In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 2749 lm 70 115 deg 450 mA 36 V 15 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMB1840-36V 108In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 6481 lm 70 115 deg 1.1 A 36 V 38 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 14 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 84In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1569 lm 95 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs WHITE 3000K NO MIN CRI 213In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 294 lm 98 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs XLamp CMU LED White Pro9 White 27G 27H 83In Stock
Min.: 1
Mult.: 1

White CoB LEDs Yellow CMU1532 Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 27H 164In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 2700 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp Pro9 Series 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 90 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 4.5 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 80-CRI, XLamp CMB1825-36V 95In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3775 lm 80 115 deg 700 mA 36 V 24 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CMB1840-36V 133In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2897 lm 95 115 deg 700 mA 36 V 24 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp Pro9 Series 69In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1677 lm 95 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs WHITE 6500K 70-CRI 350In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 70-CRI, XLamp XP-G3 LED 331In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 7000 K 180 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 5700K NO MIN CRI 698In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 294 lm 95 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp CMB1507-18V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 1138 lm 80 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp CMB1507-18V 68In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 962 lm 90 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CMB1840-36V 90In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 6430 lm 70 115 deg 1.1 A 36 V 38 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 14 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CMB2550-36V 36In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 8369 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 95-CRI, XLamp Pro9 Series 77In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 1647 lm 95 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs WHITE 3500K NO MIN CRI 141In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3500 K 305 lm 92 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 2700K NO MIN CRI 221In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 240 lm 98 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear