LITEON White LEDs

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
LITEON White LEDs White 0201 SMD LED 4.791In Stock
8.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 0201 (0603 metric) 710 mcd 120 deg 20 mA 3.1 V 0.6 mm 0.3 mm 0.2 mm - 20 C + 80 C Yellow LTST-FC03 Reel, Cut Tape, MouseReel
LITEON White LEDs White, InGaN 80mcd, 5mA 29.859In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 56 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.3 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White 125mcd 30.108In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 300 mcd 130 deg 20 mA 3.4 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-008ZDCG-Q
LITEON White LEDs SMD, SIDE VIEW, InGaN WHITE, PLCC 34.890In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White Reel, Cut Tape
LITEON LTW-C230DS
LITEON White LEDs SMD White LED 180-450mcd@20mA 29.298In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 450 mcd 130 deg 20 mA 3.6 V 72 mW 3.2 mm 1.6 mm 1.1 mm - 30 C + 85 C Yellow 1.5 mm x 1.6 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs SMD2 PLCC LTST-S04TWET 1.386In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1.52 cd 110 deg 20 mA 3.2 V 2 mm 0.43 mm - 40 C + 100 C Yellow Rectangular Reel, Cut Tape, MouseReel
LITEON LTW-193ZDS5-WH1
LITEON White LEDs SMD LTW-193ZDS5-WH1 WHITE TYPE 2.920In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT White Reel, Cut Tape, MouseReel
LITEON LTW-21TS5
LITEON White LEDs White 70mcd 2.760In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 28 mcd 70 deg 5 mA 3.15 V 70 mW 3.2 mm 1.6 mm 1.1 mm - 20 C + 80 C Yellow 1.6 mm x 1.6 mm Square Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR30
LITEON White LEDs SMD LED 60mA 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Warm White 3000 K 21 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-C193US5
LITEON White LEDs White 30mcd 1.808In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 28 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR27
LITEON White LEDs SMD LED 60mA 8.146In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Warm White 2700 K 20.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-C181DS5-GEM1
LITEON White LEDs SMD LTW-C181DS5-GEM1 WHITE TYPE 5.201In Stock
10.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT White Reel, Cut Tape
LITEON White LEDs White LED Yellow Lens 20mA 411.051In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 1.9 cd 110 deg 20 mA 3.3 V 120 mW 3.8 mm 0.73 mm 1.2 mm - 30 C + 85 C Yellow 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White Water Clear 17000mcd 20mA 20.265In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 17000 mcd 15 deg 20 mA 120 mW 5.9 mm 5.9 mm 8.7 mm - 30 C + 80 C 8.7 mm x 5 mm Dome Water Clear Bulk
LITEON White LEDs White Lamp 3mm 2600mcd Clr 20.447In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 7700 K 5000 mcd 25 deg 20 mA 3.3 V 120 mW 4 mm 4 mm 5.25 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
LITEON White LEDs White 280MCD 95.169In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0805 (2012 metric) White 112 mcd to 450 mcd 130 deg 20 mA 3.8 V 70 mW 2 mm 1.25 mm 1.1 mm - 20 C + 80 C Yellow 1.4 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White, InGaN 80mcd, 5mA 35.723In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 80 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs InGaN White 112MCD 31.819In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0402 (1005 metric) White 45 mcd 130 deg 5 mA 3.15 V 70 mW 1 mm 0.5 mm 0.35 mm - 30 C + 80 C Yellow Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White 2000mcd 5.559In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 4200 mcd 35 deg 30 mA 3.2 V 76 mW 5.9 mm 5.9 mm 8.7 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
LITEON White LEDs White Clear 13Kmcd 3.796In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 13000 mcd 15 deg 20 mA 3.3 V 120 mW 5.9 mm 5.9 mm 8.7 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
LITEON LTW-008ZDCG
LITEON White LEDs White SMD LED 860-1720mcd @ 20mA 36.908In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1805 (4512 metric) White 860 mcd 110 deg 20 mA 3.6 V 120 mW 2.5 mm 2.38 mm 0.8 mm - 30 C + 85 C Yellow Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-010DCG
LITEON White LEDs White SMD LED 16.399In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 White 2.6 cd 115 deg 20 mA 3.3 V 120 mW 3.7 mm 0.9 mm 0.4 mm - 30 C + 85 C Yellow 2.29 mm x 0.33 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-108DCG-HS10
LITEON White LEDs White SMD LED 2100mcd 81.504In Stock
8.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 White 2.6 cd 120 deg 20 mA 3.4 V 120 mW 2.85 mm 1.2 mm 0.8 mm - 30 C + 85 C Colorless Rectangular Reel, Cut Tape, MouseReel
LITEON LTW-150TK
LITEON White LEDs White 260MCD 25.030In Stock
15.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 260 mcd 130 deg 20 mA 3.2 V 70 mW 3.2 mm 1.6 mm 1.1 mm - 20 C + 80 C Yellow 2.06 mm x 1.6 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-170ZDC
LITEON White LEDs White 325mcd 12.884In Stock
24.000On Order
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0805 (2012 metric) White 450 mcd 130 deg 20 mA 3.6 V 70 mW 2 mm 1.25 mm 1.1 mm - 20 C + 80 C Yellow 1.4 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel