Lumileds LUXEON HL2Z Series White LEDs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 4000 K 70-CRI, LUXEON HL2Z 20.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT CSP-2 Neutral White 4000 K 230 lm 70 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON HL2Z 585In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT CSP-2 Warm White 3000 K 230 lm 70 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON HL2Z 3.144In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT CSP-2 Cool White 5000 K 230 lm 70 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON HL2Z 5.590In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT CSP-2 Neutral White 4000 K 230 lm 80 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON HL2Z 738In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT CSP-2 Warm White 3000 K 230 lm 80 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON HL2Z Non-Stocked Lead-Time 6 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT CSP-2 Warm White 2200 K 225 lm 80 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON HL2Z Non-Stocked Lead-Time 6 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT CSP-2 Warm White 2700 K 230 lm 80 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON HL2Z Non-Stocked Lead-Time 6 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT CSP-2 Warm White 2700 K 212 lm 90 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON HL2Z Non-Stocked Lead-Time 6 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT CSP-2 Warm White 3000 K 230 lm 90 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON HL2Z Non-Stocked Lead-Time 6 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT CSP-2 Warm White 3500 K 280 lm 80 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON HL2Z Non-Stocked Lead-Time 6 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT CSP-2 Warm White 3500 K 237 lm 90 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON HL2Z Non-Stocked Lead-Time 6 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT CSP-2 Neutral White 4000 K 240 lm 90 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON HL2Z Non-Stocked Lead-Time 6 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT CSP-2 Cool White 5000 K 230 lm 80 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel
Lumileds White LEDs White 5000 K 90-CRI, LUXEON HL2Z Non-Stocked Lead-Time 6 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT CSP-2 Cool White 5000 K 245 lm 90 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON HL2Z Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT CSP-2 Cool White 5700 K 230 lm 70 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON HL2Z Non-Stocked Lead-Time 6 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT CSP-2 Cool White 5700 K 245 lm 90 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON HL2Z Non-Stocked Lead-Time 6 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT CSP-2 Cool White 6500 K 230 lm 70 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel