Reel White LEDs

Results: 21.803
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 18.838In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount White 435 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs 7.170In Stock
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT Neutral White 6500 K 340 lm, 360 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 5.314In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 6500 K 330 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 4.296In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount White 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 7.459In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount White 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs 4.512In Stock
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT Cool White 5000 K 310 lm, 340 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Cool White 5700 K 190 lm, 260 lm 80 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel, Cut Tape
ams OSRAM White LEDs 2.569In Stock
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT 1212 (3030 Metric) 2700 K 270 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V 2.783In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Neutral White 5000 K 190 lm, 270 lm 80 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel, Cut Tape
Cree LED White LEDs XLamp XFLPNA Gen 1 LED 700In Stock
Min.: 1
Mult.: 1
: 1.000

XFLPNA Reel, Cut Tape
ams OSRAM White LEDs 4.565In Stock
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT Warm White 2700 K 280 lm, 310 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs 4.445In Stock
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT Warm White 3500 K 300 lm, 330 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 3.159In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 1800 K 210 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 3.200In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 2700 K 290 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
Cree LED White LEDs XLamp XEB White LED 311In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT Cool White 5700 K 115 deg 350 mA 2.9 V Xlamp XEB Reel, Cut Tape
ams OSRAM White LEDs 3.493In Stock
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT Neutral White 5000 K 350 lm, 380 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 3.200In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 2200 K 260 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 3.120In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 3000 K 310 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 2.876In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 5000 K 330 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 3.184In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 3500 K 330 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Warm White 2700 K 170 lm, 250 lm 80 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Warm White 3000 K 180 lm, 250 lm 80 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel, Cut Tape
Cree LED White LEDs XLamp XFLMNA Gen 1 LED 700In Stock
Min.: 1
Mult.: 1
: 1.000

XFLMNA Reel, Cut Tape
Cree LED White LEDs XLamp XFLPNA Gen 1 LED 700In Stock
Min.: 1
Mult.: 1
: 1.000

XFLPNA Reel, Cut Tape
ams OSRAM White LEDs 4.193In Stock
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT Neutral White 5700 K 350 lm, 380 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape