Advanced Photonix IR LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Advanced Photonix Infrared Emitters IR Emitter 1550nm 0.7V 200mA TO-46-2 Lens Cap
120Expected 08/06/2026
Min.: 1
Mult.: 1
SMD/SMT
Advanced Photonix Infrared Emitters Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT 660 nm, 940 nm 20 mA 1.94 V, 1.5 V 250 mW - 40 C + 80 C 1210 (3227 metric) Reel
Advanced Photonix Infrared Emitters Non-Stocked
Min.: 40
Mult.: 40