Cree LED Red LEDs Single Colour LEDs

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED Single Colour LEDs Red, 67.2lm 1.708In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 630 nm Red 67.2 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 73.9lm 757In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 630 nm Red 73.9 lm 350 mA 2.1 V 3.5 W Dome Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLAMP XPE LED RD 51.7LM 4.595In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 630 nm Red 51.7 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Photo Red 5.244In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 645 nm Photo Red 525 mW 350 mA 1.87 V 3 W Colorless 3.06 mm Dome Water Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PHOTO RED 375 lm 1.980In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 660 nm Photo Red 375 lm 350 mA 2.17 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange, 93.9lm 2.379In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 615 nm Red-Orange 93.9 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 67.2LM 9.455In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm Red 67.2 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 73.9LM 1.336In Stock
6.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm Red 73.9 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 51.7lm 13.536In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm Red 51.7 lm 350 mA 2.2 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 39.8lm XLamp XR-C LED 1.250In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 630 nm Red 39.8 lm 350 mA 2.2 V 2 W Colorless 6.8 mm Dome Clear XRCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 876In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm Red 23.5 lm 150 mA 2.4 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 2.440In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm Red 23.5 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 1.496In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm Red 23.5 lm 50 mA 9.6 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange 56.8lm XLamp XP-C LED 474In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 615 nm Red-Orange 56.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRDO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLAMP XPC LED RD 51.7LM 1.414In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 625 nm Red 51.7 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 619-624nm 2240-3550mcd 11.020In Stock
Min.: 1
Mult.: 1
: 2.800

Red LEDs SMD/SMT PLCC-6 624 nm Red 10 mA, 10 mA, 15 mA 2.1 V 130 mW Colorless Square Diffused CLX6F-RKB Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 620nm- 630nm139lm XLamp XEG 4.612In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm Red 139 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 62LM 2.104In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm Red 62 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED, 621nm, 4-mmOval, 1017-2347mcd 3.993In Stock
Min.: 1
Mult.: 1

Red LEDs 624 nm Red 15 mA 2 V 130 mW Red 3.9 mm x 3 mm Oval Dome Clear C4SMA-RGY Bulk
Cree LED Single Colour LEDs Red LED, 621nm, 4-mmOval, 1205-1976mcd 230In Stock
Min.: 1
Mult.: 1

Red LEDs Red C4SMA-RGY Bulk
Cree LED Single Colour LEDs Red Round 5.265In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm Red 20 mA 2.1 V 130 mW Colorless 5 mm Dome Water Clear C503B-RAN Bulk
Cree LED Single Colour LEDs Red Round 6.993In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm Red 20 mA 2.1 V 130 mW Colorless 5 mm Dome Water Clear C503B-RAN Ammo Pack
Cree LED Single Colour LEDs Red Round 5.033In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm Red 20 mA 2.1 V 130 mW Colorless 5 mm Dome Water Clear C503B-RAN Ammo Pack
Cree LED Single Colour LEDs Red Round 1.555In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm Red 20 mA 2.1 V 130 mW Colorless 5 mm Dome Water Clear C503B-RAS Ammo Pack
Cree LED Single Colour LEDs Red Round 3.882In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm Red 20 mA 2.1 V 130 mW Colorless 5 mm Dome Water Clear C503B-RAS Bulk