TLC5941QPWPRQ1

Texas Instruments
595-TLC5941QPWPRQ1
TLC5941QPWPRQ1

Mfr.:

Description:
LED Lighting Driver ICs Auto Cat 16 Channel LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.908

Stock:
1.908 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.588 Rp55.588
Rp41.829 Rp418.290
Rp38.160 Rp954.000
Rp34.307 Rp3.430.700
Rp32.472 Rp8.118.000
Rp31.372 Rp15.686.000
Rp30.638 Rp30.638.000
Full Reel (Order in multiples of 2000)
Rp28.436 Rp56.872.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
LED Drivers
SMD/SMT
TLC5941
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Dot Correction, LED Open Detection, PWM Control
High Level Output Current: - 1 mA
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of Channels: 16 Channel
Number of Outputs: 16 Output
Operating Frequency: 30 MHz
Output Current: 60 mA
Output Type: Constant Current
Output Voltage: 17 V
Package/Case: HTSSOP-28
Pd - Power Dissipation: 3.958 W
Product Type: LED Lighting Drivers
Qualification: AEC-Q100
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 60 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Topology: Boost
Type: LED Driver
Unit Weight: 118,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.