TLM4036DC-0350

Triad Magnetics
553-TLM4036DC-350
TLM4036DC-0350

Mfr.:

Description:
LED Power Supplies 10-40 VDC at 1A MAX, OUT.350 Amp at 2 to VIN-2 VDC, 26W MAX.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
244 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp431.314 Rp431.314
Rp360.682 Rp1.803.410
Rp348.574 Rp3.485.740
Rp323.990 Rp8.099.750

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
350 mA
2 VDC
26 W
10 VDC to 40 VDC
Without Dimming
1 Output
Chassis Mount
32 mm (1.26 in)
31 mm (1.22 in)
15 mm (0.591 in)
Industrial
TLM40
IP66
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 50 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 200
Subcategory: Power Supplies
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS