75 W LED Drivers Power Supplies

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Delta Electronics LED Power Supplies 75W 220-240Vac 35-150Vdc 200-1050mA CC 23In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 200 mA to 1.05 A 35 VDC to 150 VDC 75 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 133 mm (5.236 in) 77 mm (3.031 in) 40 mm (1.575 in) EUCI BASIC
MEAN WELL LED Power Supplies 74.9W 53-107V 350-1050mA CP DALI-2 IP67 25In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 60 VDC 75 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial XLG-75-DA2 IP67
MEAN WELL LED Power Supplies 75W 24V 3.1A CP IP67 Io adj w/pot 152In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 3.1 A 24 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
MEAN WELL LED Power Supplies 75W27-56V 650-2100mA CP IP67 Io adj w/pot 120In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 27 VDC to 56 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
MEAN WELL LED Power Supplies 53-107V 350-1050mA 75W CP IP67 3in1 Dim 79In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 53 VDC to 107 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
American Bright LED LED Power Supplies 110VAC INPUT, 12VDC OUPUT, 75W IP20 LED DRIVER 24In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 6.25 A 12 VDC 75 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 177 mm (6.969 in) 56 mm (2.205 in) 17.2 mm (0.677 in) Industrial UL 8750 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 24VDC OUPUT, 75W IP20 LED DRIVER 21In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.125 A 24 VDC 75 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 177 mm (6.969 in) 56 mm (2.205 in) 17.2 mm (0.677 in) Industrial UL 8750 IP20
MEAN WELL LED Power Supplies 500mA 75-150V 75W IP67 CC Io Fixed 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 75 VDC to 150 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 500mA 75-150V 75W CC IP65 Io Adj w/pot 1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 75 VDC to 150 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 15V 5A 75W IP67 rated 6In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 15V 5A 75W IP67 OCP adj cable 4In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 75W 15V 5A OCP adj w pot. 6In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 180 VAC to 480 VAC, 254 VDC to 679 VDC Without Dimming 1 Output Chassis Mount 236 mm (9.291 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-100 IP65
MEAN WELL LED Power Supplies 75W 15V 5A 90-305VAC W/PFC 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PFC LPF-90 IP67
MEAN WELL LED Power Supplies 75W 15V 5A LED Power Supply 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 200.5 mm (7.894 in) 69.5 mm (2.736 in) 35 mm (1.378 in) Industrial PSE PLC-100
MEAN WELL LED Power Supplies 15V 5A 75W Active PFC Function 8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 20 mm (0.787 in) 70.5 mm (2.776 in) 35 mm (1.378 in) Industrial PSE PLN-100 IP64
MEAN WELL LED Power Supplies 27-56V 650-2100mA 75W CP IP67 3in1 Dim
64On Order
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 27 VDC to 56 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
MEAN WELL LED Power Supplies 15V 5A 75W IP67 OCP adj in pot
32On Order
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 53-107V 350-1050mA 75W CP Io adj w/pot
45Expected 14/10/2026
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 53 VDC to 107 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
XP Power LED Power Supplies LED DRIVER, AC-DC, 75W Non-Stocked
Min.: 300
Mult.: 12

3.15 A 24 VDC 75 W 90 VAC to 305 VAC 1 Output Panel Mount 222 mm (8.74 in) 68 mm (2.677 in) 39 mm (1.535 in) Industrial DLG50-150
XP Power LED Power Supplies LED DRIVER, AC-DC, 75W Non-Stocked
Min.: 300
Mult.: 12

2.1 A 36 VDC 75 W 90 VAC to 305 VAC 1 Output Panel Mount 222 mm (8.74 in) 68 mm (2.677 in) 39 mm (1.535 in) Industrial DLG50-150
MEAN WELL LED Power Supplies 500mA 75-150V 75W CC IP67 3in1 Dimming Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 75 VDC to 150 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 500mA 75-150V 75W IP67 DALI function Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 75 VDC to 150 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 75W 15V 5A Adjustable, Dimmable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H
MEAN WELL LED Power Supplies 75W 15V 5A Adjustable, Dimmable Non-Stocked
Min.: 216
Mult.: 216

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H
MEAN WELL LED Power Supplies 75W 15V 5A OCP dim w out cable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 180 VAC to 480 VAC, 254 VDC to 679 VDC With Dimming 1 Output Chassis Mount 236 mm (9.291 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-100 IP67