5630 White LEDs

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 3500 K 80-CRI, 5630 Size, P Class 282.200In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 5630 Neutral White 3500 K 32 lm 80 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, 5630 Size, P Class 70.306In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 5630 Neutral White 4000 K 28 lm 90 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, 5630 Size, P Class 90In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 5630 Neutral White 3500 K 26 lm 90 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Everlight White LEDs 5630 SMD Wht LED 2700K 80CRI

White LEDs SMD/SMT 5630 Warm White 2700 K 31 lm 80 120 deg 180 mA 3 V 540 mW 5.6 mm 3 mm 0.65 mm - 40 C + 85 C Colorless Rectangular with Sidecut Water Clear Reel, Cut Tape, MouseReel
Everlight White LEDs 5630 SMD Wht LED 3000K 80CRI

White LEDs SMD/SMT 5630 Warm White 3000 K 32 lm 80 120 deg 180 mA 3 V 540 mW 5.6 mm 3 mm 0.65 mm - 40 C + 85 C Colorless Rectangular with Sidecut Water Clear Reel, Cut Tape, MouseReel
Everlight White LEDs 5630 SMD Wht LED 5000K 80CRI

White LEDs SMD/SMT 5630 Cool White 5000 K 34 lm 80 120 deg 180 mA 3 V 540 mW 5.6 mm 3 mm 0.65 mm - 40 C + 85 C Colorless Rectangular with Sidecut Water Clear Reel, Cut Tape, MouseReel
Everlight White LEDs 5630 SMD Wht LED 5700K 80CRI

White LEDs SMD/SMT 5630 Cool White 5700 K 34 lm 80 120 deg 180 mA 3 V 540 mW 5.6 mm 3 mm 0.65 mm - 40 C + 85 C Colorless Rectangular with Sidecut Water Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs DURIS E 5 GW JDSTS2.CM (Gen 2) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10.000

5630 Warm White 3000 K 9.38 cd 27.8 lm 90 120 deg 65 mA 2.75 V 180 mW 5.6 mm 3 mm 0.6 mm - 40 C + 100 C GW JDSTS2.CM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs DURIS E 5 GW JDSTS2.CM (Gen 2) Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

5630 Warm White 3500 K 9.38 cd 27.8 lm 90 120 deg 65 mA 2.75 V 180 mW 5.6 mm 3 mm 0.6 mm - 40 C + 100 C GW JDSTS2.CM Reel
ams OSRAM White LEDs DURIS E 5 GW JDSTS2.CM (Gen 2) Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

5630 Warm White 5700 K 9.38 cd 27.8 lm 90 120 deg 65 mA 2.75 V 180 mW 5.6 mm 3 mm 0.6 mm - 40 C + 100 C GW JDSTS2.CM Reel
ams OSRAM White LEDs DURIS E 5 GW JDSTS2.CM (Gen 2) Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

5630 Warm White 6500 K 9.38 cd 27.8 lm 90 120 deg 65 mA 2.75 V 180 mW 5.6 mm 3 mm 0.6 mm - 40 C + 100 C GW JDSTS2.CM Reel
ams OSRAM White LEDs DURIS E 5 GW JDSTS2.CM (Gen 2) Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

5630 Warm White 3500 K 9.38 cd 27.8 lm 90 120 deg 65 mA 2.75 V 180 mW 5.6 mm 3 mm 0.6 mm - 40 C + 100 C GW JDSTS2.CM Reel
ams OSRAM White LEDs GW JDSTS2.EM Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

5630 Warm White 5700 K 11.4 cd 34.5 lm 80 120 deg 65 mA 2.75 V 180 mW 5.6 mm 3 mm 0.6 mm - 40 C + 100 C GW JDSTS2.EM Reel
Cree LED White LEDs White 2700 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 56.000
Mult.: 56.000
: 4.000

White LEDs SMD/SMT 5630 Warm White 2700 K 32 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 2700 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 80.000
: 4.000

White LEDs SMD/SMT 5630 Warm White 2700 K 32 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 3000 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 56.000
Mult.: 56.000
: 4.000

White LEDs SMD/SMT 5630 Warm White 3000 K 34 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 3000 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 80.000
: 4.000

White LEDs SMD/SMT 5630 Warm White 3000 K 34 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 3500 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 56.000
Mult.: 56.000
: 4.000

White LEDs SMD/SMT 5630 Neutral White 3500 K 34 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 3500 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 80.000
: 4.000

White LEDs SMD/SMT 5630 Neutral White 3500 K 34 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 4000 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 56.000
Mult.: 56.000
: 4.000

White LEDs SMD/SMT 5630 Neutral White 4000 K 36 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 4000 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 80.000
: 4.000

White LEDs SMD/SMT 5630 Neutral White 4000 K 36 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 5000 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 56.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 5630 Cool White 5000 K 36 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 5000 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 80.000
: 4.000

White LEDs SMD/SMT 5630 Cool White 5000 K 36 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 5700 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 56.000
Mult.: 56.000
: 4.000

White LEDs SMD/SMT 5630 Cool White 5700 K 36 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 5700 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 80.000
: 4.000

White LEDs SMD/SMT 5630 Cool White 5700 K 36 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel