RGBW LEDs Multi-Colour LEDs

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Lumileds Multi-Colour LEDs RGBW, 3000 K, 80-CRI LUXEON MultiColor 24.615In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 4.987In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 4.587In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless


Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 2.542In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5700 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 12.460In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB, White 3000K LED 1.080In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 80 lm, 155 lm, 23 lm, 130 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 4000K LED 785In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN 433In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, Yellow 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 140 lm 120 deg, 130 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
Cree LED Multi-Colour LEDs RGB, White 6000K LED 1.994In Stock
11.000Expected 03/07/2026
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Inolux Multi-Colour LEDs RGBW LED 1.371In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 630 nm, 535 nm, 470 nm, 8300 K 80 lm, 150 lm, 25 lm, 180 lm 700 mA 3.2 V, 4.2 V, 4 V, 4 V Colorless Dome Clear
Inolux Multi-Colour LEDs RGBW LED 7.927In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT PLCC-8 RGB, White 624 nm, 525 nm, 470 nm, 6500 K 11 lm, 25 lm, 5 lm, 40 lm 120 deg 100 mA 2 V, 3.2 V, 3.2 V, 3.2 V 360 mW, 540 mW, 540 mW, 540 mW Colorless 5 mm x 5 mm Square Clear
Luminus Devices Multi-Colour LEDs 694In Stock
Min.: 1
Mult.: 1

RGBW LEDs Colorless
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 7.355In Stock
Min.: 1
Mult.: 1
: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
ams OSRAM Multi-Colour LEDs RGBW LED 40mA - 5A at 25C 1.247In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs 6.38 mm x 5.75 mm RGB, White 630 nm, 545 nm, 461 nm 196 lm 120 deg 1.4 A 2.35 V, 2.8 V, 3 V 3.3 W, 3.9 W, 4.2 W, 4.2 W Colorless
Cree LED Multi-Colour LEDs RGB, White 4000K LED 543In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 4.241In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Lumileds Multi-Colour LEDs RGBW, 5000 K, 80-CRI LUXEON MultiColor 581In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Cool White 625 nm, 535 nm, 485 nm, 5000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 2.076In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 2.870In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 2.185In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Lumileds Multi-Colour LEDs RGBW, 2700 K, 80-CRI LUXEON MultiColor 986In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 2700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 2200 K, 90-CRI LUXEON MultiColor 1.323In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 2200 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 959In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Warm White 622 nm, 527 nm, 467 nm, 2700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs XLamp XNPACL HI Light Emitting Diode RGBW 385In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT RGB, Cool White 450 nm to 465 nm, 520 nm to 535 nm, 620 nm to 630 nm 140 lm, 330 lm, 370 lm 120 deg 1 A 2.3 V, 2.9 V, 3.2 V Colorless
Bivar Multi-Colour LEDs 5018 SMD Addressable LED Top View Package, RGBW 1.228In Stock
Min.: 1
Mult.: 1
: 1.500

RGBW LEDs SMD/SMT SMD-6 Red, Green, Blue, White 623 nm, 523 nm, 468 nm, 4550 K 120 deg 12 mA Clear