STEVAL-ILL039V2

STMicroelectronics
511-STEVAL-ILL039V2
STEVAL-ILL039V2

Mfr.:

Description:
LED Lighting Development Tools STLDC08 4 LED Board Step-Up controller

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp871.985 Rp871.985

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Demonstration Boards
STLDC08
STLDC08
800 mV to 3.6 V
STEVAL-ILL039V2
Bulk
Brand: STMicroelectronics
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 114,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

STLDC08 Step-Up Controller for LED Supply

STMicroelectronics' STLDC08 Step-Up Controller for LED Supply is optimized to operate from one or two NiCd/NiMH or alkaline cells. The STLDC08 Step-Up Controller is able to drive an external MOSFET (N-channel) enabling it for use with wide power levels. With hysteretic control on STMicroelectronics' STLDC08 Step-Up Controller, it eliminates the need for small signal control loop compensation. The STLDC08 Step-Up Controller for LED Supply integrates a FET driver for a precise PWM dimming. Typical applications include single/dual cell NiMH, NiCd, or alkaline batteries, small appliances LED lighting and portable lighting.
Learn More

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.