ERP Power LED Drivers Power Supplies

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.6 W max, 700 mA Iout, 18 V max Vout 34In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 18 VDC 12.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 16.0 W max, 500 mA Iout, 32 V max Vout 28In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 32 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 29.7 W max, 1100 mA Iout, 27 V max Vout 30In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.1 A 27 VDC 29.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64
ERP LED Power Supplies 33.6W 14-24V 1400mA CC Tri-Mode Dim 40In Stock
100Expected 14/05/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 14 VDC to 24 VDC 33.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 27 mm (1.063 in) Industrial FC ESST IP66
ERP LED Power Supplies 120 & 277 Vac, 90% eff., Rectangular Aluminum Junction Box, 100 W max, Constant Voltage 48 V Vout 20In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 100 mA to 2 A 48 VDC 96 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 207.2 mm (8.157 in) 75.4 mm (2.969 in) 33 mm (1.299 in) Industrial FC JVLM60/JVLM100 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 250 to 500 mA Iout, 42 V max Vout (Draco5 internal ERP code name) 21In Stock
100Expected 25/02/2026
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 28 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout (Draco5 internal ERP code name) 3In Stock
200Expected 16/04/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20


ERP LED Power Supplies 32In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.8 A 49.5 VDC 65 W 120 VAC to 277 VAC With Dimming 2 Output Chassis Mount 257 mm (10.118 in) 29 mm (1.142 in) 25 mm (0.984 in) Industrial 60950-1 UL 8750 PKB65W IP20


ERP LED Power Supplies 32In Stock
Min.: 1
Mult.: 1

PTB20W
ERP LED Power Supplies 96W 12V 8A CV IP20 1In Stock
200Expected 16/04/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 8 A 12 VDC 96 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.2 mm (1.031 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP PKM50W-1400-55-SN
ERP LED Power Supplies 60In Stock
Min.: 1
Mult.: 1

PKM50W


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 58.8 W max, 1400 mA Iout, 42 V max Vout
100Expected 23/04/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 42 VDC 58.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 37.8 W max, 900 mA Iout, 42 V max Vout 79In Stock
100Expected 04/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 900 mA 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 87 mm (3.425 in) 60 mm (2.362 in) 27.2 mm (1.071 in) Industrial ESP IP64


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 8.4 W max, 180 mA Iout, 42 V max Vout 100In Stock
Min.: 1
Mult.: 1
Constant Current (CC) 180 mA 24 VDC to 42 VDC 7.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial IP64


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 24.5 W max, 1750 mA Iout, 14 V max Vout
92Expected 20/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 14 VDC 24.5 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64


ERP LED Power Supplies
240On Order
Min.: 1
Mult.: 1

Constant Current (CC) 455 mA to 1.4 A 55 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 257 mm (10.118 in) 29.4 mm (1.157 in) 25.1 mm (0.988 in) Industrial PKB50W IP20


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.0 W max, 1000 mA Iout, 12 V max Vout
99Expected 28/04/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 12 VDC 12 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 96W 24V 4A CV IP20 Terminal Block
100Expected 16/04/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 4 A 24 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 204 mm (8.031 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP LED Power Supplies 60W 24V 2.5A CV IP20 Terminal Block
200On Order
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM60 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name) Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 28 VDC to 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 400 to 800 mA Iout, 34 V max Vout (Draco5 internal ERP code name) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 23 VDC to 34 VDC 27.2 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED Power Supplies 40W 48V 830mA CV IP20 Non-Stocked Lead-Time 1 Week
Min.: 100
Mult.: 100

Constant Voltage (CV) 830 mA 48 VDC 40 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP LED Power Supplies 260W CC 325-860mA 234-400V WireAntenna Non-Stocked
Min.: 100
Mult.: 25

Constant Current (CC) 430 mA to 860 mA 234 VDC to 300 VDC 260 W 120 VAC, 277 VAC With Dimming 2 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC CDB260 IP66
ERP LED Power Supplies 260W CC 325-860mA Removable antenna Non-Stocked
Min.: 100
Mult.: 25

Constant Current (CC) 430 mA to 860 mA 234 VDC to 300 VDC 260 W 120 VAC, 277 VAC With Dimming 2 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC CDB260 IP66
ERP LED Power Supplies 260W CC 465-1300mA 156-280V WireAntenna Non-Stocked
Min.: 100
Mult.: 25

Constant Current (CC) 650 mA to 1.3 A 156 VDC to 200 VDC 260 W 120 VAC, 277 VAC With Dimming 2 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC CDB260 IP66