RECOM Lightline LED Drivers Power Supplies

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
RECOM Power LED Power Supplies 0.3A LED DRVR REG 4.5-36Vin 2-35Vout 107In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 1In Stock
25Expected 13/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 49In Stock
78Expected 13/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.5A LED DRVR REG 4.5-36Vin 2-35Vout 42In Stock
39Expected 06/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 60In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 38In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 56In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 67In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 25In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 14In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 30In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 6-36VIN 2-32VOUT LED DRIVER DC/DC 61In Stock
252Expected 20/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 2 VDC to 32 VDC 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.2A LED-Driver REG 4.5-36Vin 2-35Vout 15In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.2A LED DRVR REG 4.5-36Vin 2-35Vout 8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67