RECOM RACD06-LP Series LED Drivers Power Supplies

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
RECOM Power LED Power Supplies 6W 230Vin 2-18Vout 350mA 8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 18 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 98 mm (3.858 in) 46 mm (1.811 in) 11 mm (0.433 in) Industrial RACD06-LP IP20
RECOM Power LED Power Supplies 6W 230Vin 2-12Vout 500mA 9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 12 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06-LP IP20
RECOM Power LED Power Supplies 6W 230Vin 2-9Vout 700mA 28In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 9 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06-LP IP20