3-108-130

Schurter
693-3-108-130
3-108-130

Mfr.:

Description:
LED Power Supplies 24V DC .34A 8W POWER SUPPLY IP42

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp346.556 Rp346.556
Rp316.469 Rp1.582.345
Rp304.360 Rp3.043.600
Rp289.133 Rp7.228.325
Rp278.125 Rp13.906.250
Rp267.485 Rp26.748.500

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: LED Power Supplies
RoHS:  
Constant Voltage (CV)
340 mA
24 VDC
8 W
90 VAC to 264 VAC
Without Dimming
1 Output
Desktop
60 mm (2.362 in)
30 mm (1.181 in)
23.5 mm (0.925 in)
Industrial
IP42
Brand: Schurter
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: LED Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
SCHURTER