HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 81.9W 42V 1.95A Adjustable, Dimmable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.95 A 42 VDC 81.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H
MEAN WELL LED Power Supplies 81.6W 48V 1.7A Adjustable, Dimmable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H
MEAN WELL HLG-480H-30AB
MEAN WELL LED Power Supplies O/P +30V16A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HLG-480H
MEAN WELL HLG-480H-36AB
MEAN WELL LED Power Supplies O/P +36V13.3A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HLG-480H
MEAN WELL HLG-600H-12AB
MEAN WELL LED Power Supplies O/P +12V40A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HLG-600H
MEAN WELL HLG-600H-15
MEAN WELL LED Power Supplies O/P +15V36A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HLG-600H
MEAN WELL HLG-600H-15AB
MEAN WELL LED Power Supplies O/P +15V36A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HLG-600H
MEAN WELL HLG-600H-20
MEAN WELL LED Power Supplies O/P +20V28A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HLG-600H
MEAN WELL HLG-600H-20AB
MEAN WELL LED Power Supplies O/P +20V28A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HLG-600H
MEAN WELL HLG-600H-42
MEAN WELL LED Power Supplies O/P +42V14.3A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HLG-600H
MEAN WELL HLG100H-24JB
MEAN WELL LED Power Supplies 96W 24V 4A CC+CV W/ Junction box Non-Stocked
Min.: 200
Mult.: 1

CV + CC 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL HLG-240H-24JB
MEAN WELL LED Power Supplies 240W 24V 10A CC+CV W/ Junction box Non-Stocked
Min.: 200
Mult.: 12

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL HLG-80H-24JB
MEAN WELL LED Power Supplies 81.6W 24V 3.4A CC+CV W/ Junction box Non-Stocked
Min.: 200
Mult.: 16

CV + CC 3.4 A 24 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67