Panel Mount Bulk LED Drivers Power Supplies

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating

ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name) 313In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 98.5 mm (3.878 in) 25.4 mm (1 in) 19.05 mm (0.75 in) Industrial PSB IP20
ERP LED Power Supplies 44.1W 24-42V 1050mA CC Tri-Mode Dim 69In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 24 VDC to 42 VDC 44.1 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66

ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name) 167In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 850 mA 56 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 98.5 mm (3.878 in) 25.4 mm (1 in) 19.05 mm (0.75 in) Industrial PSB IP20
ERP LED Power Supplies 58.8W 24-42V 1400mA CC Tri-Mode Dim 43In Stock
150Expected 01/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 24 VDC to 42 VDC 58.8 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
MEAN WELL LED Power Supplies 12-56Vin 2-45V1000mA CC Wire Remte on/off 18In Stock
108On Order
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 250mA CC Wire 3n1 Dimming 80In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 350mA CC Wire Remte on/off 23In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 350mA CC Wire 3n1 Dimming 40In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 VDC to 45 VDC 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 500mA CC Wire 3n1 Dimming 36In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 VDC to 45 VDC 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 700mA CC Wire Remte on/off 32In Stock
72Expected 27/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 700mA CC Wire 3n1 Dimming 7In Stock
16On Order
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12.6W 22-36V 0.35A 110-295Vin CC LED PS 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 22 VDC to 36 VDC 12.6 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-12 IP30
MEAN WELL LED Power Supplies 12.6W 11-18V 0.7A 110-295Vin CC LED PS 8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 11 VDC to 18 VDC 12.6 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-12 IP30
MEAN WELL LED Power Supplies 25.5W 14-24V 1.05A 110-295Vin CC LED PS 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 14 VDC to 24 VDC 25.2 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-25 IP30
MEAN WELL LED Power Supplies 25.2W 42-72V 0.35A 110-295Vin CC LED PS 19In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 42 VDC to 72 VDC 25.2 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-25 IP30
MEAN WELL LED Power Supplies 25W 30-50V 0.5A 110-295Vin CC LED PS 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 30 VDC to 50 VDC 25 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-25 IP30
MEAN WELL LED Power Supplies 25.2W 21-36V 0.7A 110-295Vin CC LED PS 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 21 VDC to 36 VDC 25.2 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-25 IP30
ERP LED Power Supplies 50.4W 24-42V 1200mA CC Tri-Mode Dim 35In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 24 VDC to 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
MEAN WELL LED Power Supplies 12-56Vin 2-45V1000mA CC Wire 3n1 Dimming
108Expected 15/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 250mA CC Wire Remte on/off
40Expected 02/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 300mA CC Wire Remte on/off
13On Order
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 300mA CC Wire 3n1 Dimming
6Expected 09/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
XP Power LED Power Supplies AC-DC LED driver 15W Non-Stocked
Min.: 300
Mult.: 100

1.25 A 12 VDC 15 W 90 VAC to 264 VAC 1 Output Panel Mount 150 mm (5.906 in) 35 mm (1.378 in) 25 mm (0.984 in) Industrial DLE15
XP Power LED Power Supplies AC-DC LED driver 15W Non-Stocked
Min.: 300
Mult.: 100

350 mA 26 VDC to 42 VDC 14.7 W 90 VAC to 264 VAC 1 Output Panel Mount 150 mm (5.906 in) 35 mm (1.378 in) 25 mm (0.984 in) Industrial DLE15
XP Power LED Power Supplies AC-DC LED driver 15W Non-Stocked
Min.: 300
Mult.: 100

500 mA 24 VDC to 30 VDC 15 W 90 VAC to 264 VAC 1 Output Panel Mount 150 mm (5.906 in) 35 mm (1.378 in) 25 mm (0.984 in) Industrial DLE15