Panel Mount LED Drivers Power Supplies

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies O/P +380V100mA 712In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 100 mA 355 VDC 36 W 360 VDC to 400 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NHDD-40
MEAN WELL LED Power Supplies O/P +380V100mA 184In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 100 mA 355 VDC 36 W 360 VDC to 400 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NHDD-40
MEAN WELL LED Power Supplies 560W 20V 28A IP65 Dimming CV+CC 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 28 A 10 VDC to 20 VDC 560 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 280 mm (11.024 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 600W 24V 25A IP65 w/out Dimming CV+CC 229In Stock
128Expected 02/07/2026
Min.: 1
Mult.: 1

CV + CC 25 A 12 VDC to 24 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Panel Mount 280 mm (11.024 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65

ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name) 159In Stock
300Expected 19/06/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 98.5 mm (3.878 in) 25.4 mm (1 in) 19.05 mm (0.75 in) Industrial PSB IP20
MEAN WELL LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP 3in1 Dimming Wiring Cable IP67 9In Stock
13Expected 31/07/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 300 mA to 1.05 A 9 VDC to 54 VDC 25 W 100 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Panel Mount 114 mm (4.488 in) 44 mm (1.732 in) 32 mm (1.26 in) Industrial XLN-25-B
MEAN WELL LED Power Supplies 600W 24V 25A IP67 Dimming CV+CC 75In Stock
48Expected 12/08/2026
Min.: 1
Mult.: 1

CV + CC 25 A 12 VDC to 24 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 600W 48V 12.5A IP67 Dimming CV+CC 44In Stock
44Expected 02/07/2026
Min.: 1
Mult.: 1

CV + CC 12.5 A 24 VDC to 48 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 240W 48V 5A 90-305VAC IP65 rated 89In Stock
204On Order
Min.: 1
Mult.: 1

CV + CC 5 A 48 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 10-56Vin 6-52V1050mA CC PCB Mnt 492In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 10-56Vin 6-52V1050mA CC Wire Style 391In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 10-56Vin 6-52V 700mA CC PCB Mnt 471In Stock
5.265On Order
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
ERP LED Power Supplies 44.1W 24-42V 1050mA CC Tri-Mode Dim 74In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 24 VDC to 42 VDC 44.1 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
ERP LED Power Supplies 58.8W 24-42V 1400mA CC Tri-Mode Dim 82In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 24 VDC to 42 VDC 58.8 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
MEAN WELL LED Power Supplies 45.9W 27V 1.7A 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.7 A 27 VDC 45 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Panel Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-45
MEAN WELL LED Power Supplies 60W 15V 4A 90-305VAC Dimming 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 147 mm (5.787 in) 53 mm (2.087 in) 27 mm (1.063 in) Industrial HLP-60H
MEAN WELL LED Power Supplies O/P +12V5A 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 167 mm (6.575 in) 53 mm (2.087 in) 29.5 mm (1.161 in) Industrial HLP-80H
MEAN WELL LED Power Supplies O/P +15V5A 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 167 mm (6.575 in) 53 mm (2.087 in) 29.5 mm (1.161 in) Industrial HLP-80H
MEAN WELL LED Power Supplies 601.2W 36V 16.7A IP65 Dimming CV+CC 9In Stock
Min.: 1
Mult.: 1

CV + CC 16.7 A 18 VDC to 36 VDC 601.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 600.6W 21-42V 14.3A Io Adj,3in1Dim CC+CV 2In Stock
Min.: 1
Mult.: 1

CV + CC 14.3 A 21 VDC to 42 VDC 600.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial IP65
MEAN WELL LED Power Supplies 600.6W 42V 14.3A IP67 Dimming CV+CC 3In Stock
Min.: 1
Mult.: 1

CV + CC 14.3 A 21 VDC to 42 VDC 600.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 604.8W 54V 11.2A IP67 Dimming CV+CC 4In Stock
Min.: 1
Mult.: 1

CV + CC 11.2 A 27 VDC to 54 VDC 604.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 225W 15V 15A 90-305VAC IP65 rated 24In Stock
24Expected 02/07/2026
Min.: 1
Mult.: 1

CV + CC 15 A 15 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 240W 30V 8A 90-305VAC IP65 rated 4In Stock
48On Order
Min.: 1
Mult.: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 240.2W 42V 5.72A 90-305VAC IP65 rated 17In Stock
Min.: 1
Mult.: 1

CV + CC 5.72 A 42 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65