Panel Mount LED Drivers Power Supplies

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 240.3W 54V 4.45A 90-305VAC IP65 rated 83In Stock
168Expected 02/07/2026
Min.: 1
Mult.: 1

CV + CC 4.45 A 54 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 35W 300-1000mA 27-56V CP 14In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 300 mA to 1 A 27 VDC to 56 VDC 35 W 180 VAC to 295 VAC, 254 VDC to 420 VDC Without Dimming 1 Output Panel Mount 280 mm (11.024 in) 30 mm (1.181 in) 21 mm (0.827 in) Industrial LDC-35
MEAN WELL LED Power Supplies 35W 300-1000mA 27-56V CP 3in1 Dim 12In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 300 mA to 1 A 27 VDC to 56 VDC 35 W 180 VAC to 295 VAC, 254 VDC to 420 VDC With Dimming 1 Output Panel Mount 280 mm (11.024 in) 30 mm (1.181 in) 21 mm (0.827 in) Industrial PFC LDC-35
MEAN WELL LED Power Supplies 55W27-56V 500-1600mA CP 3 in 1 Dimming 5In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 500 mA to 1.6 A 27 VDC to 56 VDC 55 W 180 VAC to 295 VAC, 254 VDC to 420 VDC With Dimming 1 Output Panel Mount 320 mm (12.598 in) 30 mm (1.181 in) 21 mm (0.827 in) Industrial PFC LDC-55
MEAN WELL LED Power Supplies 55W27-56V 500-1600mA 180-295VAC CP DALI 6In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 500 mA to 1.6 A 27 VDC to 56 VDC 55 W 180 VAC to 295 VAC, 254 VDC to 420 VDC With Dimming 1 Output Panel Mount 320 mm (12.598 in) 30 mm (1.181 in) 21 mm (0.827 in) Industrial PFC LDC-55
MEAN WELL LED Power Supplies 80W 700-2100mA 27-56V CP 3in1 Dim 1In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA to 2.1 A 27 VDC to 56 VDC 80 W 180 VAC to 295 VAC, 254 VDC to 420 VDC With Dimming 1 Output Panel Mount 360 mm (14.173 in) 30 mm (1.181 in) 21 mm (0.827 in) Industrial PFC LDC-80
MEAN WELL LED Power Supplies 12-56Vin 2-45V1000mA CC Wire Remte on/off 12In Stock
36Expected 16/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 250mA CC Wire 3n1 Dimming 80In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 350mA CC Wire Remte on/off 13In Stock
10Expected 16/06/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 350mA CC Wire 3n1 Dimming 32In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 VDC to 45 VDC 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 500mA CC Wire 3n1 Dimming 40In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 VDC to 45 VDC 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 700mA CC Wire Remte on/off 11In Stock
36Expected 02/07/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 700mA CC Wire 3n1 Dimming 12In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-84V 21W 250mA wire 18In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 12.5 VDC to 84 VDC 21 W 9.5 VDC to 32 VDC With Dimming 1 Output Panel Mount 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) Industrial LDH-25
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-72V 25.2W 350mA TH 94In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 12.5 VDC to 72 VDC 25.2 W 9.5 VDC to 32 VDC With Dimming 1 Output Panel Mount 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) Industrial LDH-25
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-72V 25.2W 350mA wire 51In Stock
200Expected 13/07/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 12.5 VDC to 72 VDC 25.2 W 9.5 VDC to 32 VDC With Dimming 1 Output Panel Mount 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) Industrial LDH-25
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-36V 25.2W 700mA TH 9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 12.6 VDC to 36 VDC 25.2 W 9.5 VDC to 32 VDC With Dimming 1 Output Panel Mount 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) Industrial LDH-25
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-36V 25.2W 700mA wire 13In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 12.6 VDC to 36 VDC 25.2 W 9.5 VDC to 32 VDC With Dimming 1 Output Panel Mount 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) Industrial LDH-25
MEAN WELL LED Power Supplies 10-56Vin 6-46V1200mA CC PCB Mnt 3In Stock
105On Order
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 6 VDC to 46 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 10-56Vin 6-46V1200mA CC Wire Style 32In Stock
40Expected 13/07/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 6 VDC to 46 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 10-56Vin 6-46V1400mA CC Wire Style 269In Stock
440Expected 02/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 6 VDC to 46 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 10-56Vin 6-52V 350mA CC Wire Style 13In Stock
160On Order
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 10-56Vin 6-52V 500mA CC PCB Mnt 12In Stock
375On Order
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 10-56Vin 6-52V 700mA CC Wire Style 118In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 12.6W 22-36V 0.35A 110-295Vin CC LED PS 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 22 VDC to 36 VDC 12.6 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-12 IP30