STEVAL-ILL049V1

STMicroelectronics
511-STEVAL-ILL049V1
STEVAL-ILL049V1

Mfr.:

Description:
LED Lighting Development Tools LED driver based on the LED6001

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp986.464 Rp986.464

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
STEVAL-ILL049V1
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ILL049V1 Adapter Board

STMicroelectronics STEVAL-ILL049V1 Adapter Board is designed to provide an application example of the compact LED driver using the LED6001 chip. The LED6001 LED driver combines a boost controller and high-side current sensing circuitry optimized for driving one string of high-brightness LEDs. The STM STEVAL-ILL049V1 board is equipped with a single-channel, constant-current LED driver operating with both boost and SEPIC topologies. The brightness of the LED string connected to its output can be controlled through a PWM signal for 0% to 100% dimming or a control voltage for 10:1 analog dimming. STMicroelectronics STEVAL-ILL049V1 Adapter Board provides a real estate solution example for applications involving several LEDs arranged in a single string. These applications include off-grid street lighting, advertisement panels, signs, and gaming.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.