STEVAL-LLL011V1

STMicroelectronics
511-STEVAL-LLL011V1
STEVAL-LLL011V1

Mfr.:

Description:
LED Lighting Development Tools Evaluation board for the 12-Channel LED1202 low quiescent current LED driver

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.463.827 Rp1.463.827

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
12-Channel LED1202 Low Quiescent Current LED Driver
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

STEVAL-LLL011V1 LED Driver Evaluation Board

STMicroelectronics STEVAL-LLL011V1 LED Driver Evaluation Board is a compact 16 RGB LED board driven by four LED1202 12-Channel low quiescent current LED drivers and STM32L073 microcontroller to run user scripts for LED effects. The evaluation board includes two buttons, a gyroscope, and microphone sensors that can be programmed via USB to trigger LED effects. The STMicroelectronics STEVAL-LLL011V1 is designed for portable applications with a Li-Ion battery, which is charged via USB thanks to the embedded linear battery charger. An alternative external power supply is also supported.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.