Texas Instruments LED Lighting Driver ICs

Results: 1.095
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging

Texas Instruments LED Lighting Driver ICs 2-Ch Individual Dimm able LED Dvr A 595- A 595-LM3492HCMHX/NOPB 54In Stock
Min.: 1
Mult.: 1

2 Output Boost 50 mA to 250 mA HTSSOP-20 65 V 4.5 V 200 kHz to 1 MHz Adjustable LM3492HC - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Thermal Shutdown Tube
Texas Instruments LED Lighting Driver ICs High efficiency whit e LED driver with p A 595-LM3530TMX40/NOPB 343In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Output Boost 30 mA DSBGA-12 5.5 V 2.7 V 500 kHz 40 V LM3530 - 30 C + 85 C I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Complete lighting so lution A 595-LM3533 A 595-LM3533TMX40ANOPB 250In Stock
Min.: 1
Mult.: 1
Reel: 250

7 Output Boost, Charge Pump 30 mA DSBGA-20 5.5 V 2.7 V 500 kHz to 1 MHz 40 V LM3533 - 40 C + 125 C PWM Dimming, Overvoltage Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Flash LED Dvr Auto V f & ESR Detection A A 595-LM3550SPX/NOPB 370In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Charge Pump 5 A UQFN-20 5.5 V 2.7 V 1 MHz 5.3 V LM3550 - 30 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs LIGHTING DISPLAY IC 335In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Output Boost 1 A DSBGA-16 5.5 V 2.5 V 2 MHz Adjustable LM3560 - 40 C + 85 C I2C Control, OVP Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs LIGHTING DISPLAY IC 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output DSBGA-16 LM3560 - 40 C + 85 C I2C Control, Input/Output Isolation, LED Thermal Monitor, Load Disconnect During Shutdown, OVP Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs SynchBst1LEDFlshDrvr 1.5A HighSideEvalMo 134In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 1.5 A DSBGA-8 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM36010 - 40 C + 85 C I2C Control, OVP Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Hi Eff Dual-String W hite LED Dvr A 595- A 595-LM3630ATMX 137In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Output Boost 20 mA DSBGA-12 5.5 V 2.3 V 500 kHz, 1 MHz Adjustable LM3630A - 40 C + 85 C I2C Control, OVP, PWM Control, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Hi Eff Dual-String W hite LED Dvr A 595- A 595-LM3630ATME 2.252In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output Boost 20 mA DSBGA-12 5.5 V 2.3 V 500 kHz Adjustable LM3630A - 40 C + 85 C I2C Control, OVP, PWM Control, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.5A Sync Boost LED Flash Dvr A 595-LM36 A 595-LM3642TLX/NOPB 200In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Output Boost 1.5 A DSBGA-9 5.5 V 2.5 V 4 MHz 5 V LM3642 - 40 C + 85 C High Side Current Source, I2C Control, Soft Start Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual 1.5A Current Sr c Cam Flsh LED Drv 1.235In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3644 - 40 C + 85 C I2C Control, IR Mode Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 30-channel I2C const ant current RGB LED 1.172In Stock
3.000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

30 Output Boost 35 mA VQFN-46 5.5 V 2.7 V 29 kHz 5.5 V LP5030 - 40 C + 125 C Constant Current, Current Control, I2C Control, Power Save Mode Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 4 CHANNEL FLEXLED DR IVER 199In Stock
3.000Expected 03/03/2026
Min.: 1
Mult.: 1

4 Output Buck 400 mA DSBGA-9 5.5 V 2.7 V 6 MHz 3 V to 5.5 V LP5812 - 40 C + 85 C Ultra Low Power

Texas Instruments LED Lighting Driver ICs 11 × 18 LED ma trix driver with 8- 1.664In Stock
Min.: 1
Mult.: 1
Reel: 3.000

18 Output 50 mA VQFN-40 5.5 V 2.7 V 31.2 MHz 5.5 V LP5860 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 8 18 LED matrix dr i ver with 8-bit anal 1.035In Stock
Min.: 1
Mult.: 1
Reel: 3.000

18 Output Boost, Buck 50 mA 5.5 V 2.7 V 31.2 MHz Adjustable LP5868 - 40 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQE-E08NPB 548In Stock
Min.: 1
Mult.: 1
Reel: 1.000

6 Output WQFN-24 LP8556 - 30 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQ-E00NPB 350In Stock
Min.: 1
Mult.: 1
Reel: 250

6 Output Boost 23 mA WQFN-24 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz 16 V to 34.5 V LP8556 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQ-E09NPB 176In Stock
Min.: 1
Mult.: 1
Reel: 250

6 Output Boost 23 mA WQFN-24 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz 16 V to 34.5 V LP8556 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6 CH Hi-Eff/Efficacy LED Backlight Dvr A A 595-LP8556TMX-E02NPB 205In Stock
Min.: 1
Mult.: 1
Reel: 250

6 Output 25 mA DSBGA-20 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz LP8556 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16Ch Fm I2C Bus Cons Crnt LED Sink Drvr 167In Stock
22.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

16 Output Boost 120 mA TSSOP-28 5.5 V 3 V 1 MHz 17 V TLC59116 - 40 C + 85 C I2C Control, Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive 16-channe l FM+ I2C-Bus const A 595-TLC59116ITPWRQ1 439In Stock
Min.: 1
Mult.: 1
Reel: 250

16 Output 120 mA TSSOP-28 5.5 V 3 V 1 MHz TLC59116 - 40 C + 105 C LED Open Detection, Thermal Error Flag, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink Driver A 59 A 595-TLC5916IPWR 102In Stock
1.080Expected 02/04/2026
Min.: 1
Mult.: 1

8 Output Boost 120 mA TSSOP-16 5.5 V 3 V 30 MHz 20 V TLC5916 - 40 C + 125 C Constant Current, Thermal Shutdown Tube
Texas Instruments LED Lighting Driver ICs 8B Constant-Crnt LED Sink Drvr 2.210In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 Output Boost 120 mA SOIC-Narrow-16 5.5 V 3 V 30 MHz 17 V TLC5916 - 40 C + 125 C Constant Current, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink 567In Stock
Min.: 1
Mult.: 1

8 Output Boost 120 mA PDIP-16 5.5 V 3 V 30 MHz 20 V TLC5917 - 40 C + 125 C Constant Current, Thermal Shutdown Tube
Texas Instruments LED Lighting Driver ICs 8B DMOS Sink Drvr Wi th Latch 97In Stock
Min.: 1
Mult.: 1

8 Output Boost 200 mA PDIP-20 5.5 V 3 V 1 MHz 30 V TLC59210 - 40 C + 85 C DMOS Process Tube