28.903.U811-000-00

BJB
339-28903U81110
28.903.U811-000-00

Mfr.:

Description:
LED Lighting Accessories & Hardware Assembly bit with magnet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BJB Electric
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Magnetic Bit
28.903 P2F Fixing Elements
Brand: BJB
Diameter: 8 mm
Length: 33.5 mm
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Shape: Cylindrical
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 28.903.U811-0
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by BJB. There is no change to fit, form, and
function of the part. This change is only to the suffix. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-4

Compliance Codes
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P2F Fixing Elements for LED PCBs

BJB P2F (Push-to-Fix) Fixing Elements for LED PCBs offer low insertion loss and reliable heat dissipation due to a constant pressure. These fixing elements allow a quick assembly process that improves production efficiency and reduces production costs. The P2F fixing elements are designed for holes with a diameter of 4.3-4.8mm in PCBs. These P2F elements eliminate the potential damage from screw mounting due to low insertion force. The P2F fixing elements for LED PCBs feature shock and vibration resistance, low insertion force, and multiple coloured silicone rings that denote the various thicknesses of the rings.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp452.229 Rp452.229
Rp361.233 Rp3.612.330
Rp308.763 Rp30.876.300
Rp285.647 Rp142.823.500
5.000 Quote