2213831-2

TE Connectivity
571-2213831-2
2213831-2

Mfr.:

Description:
LED Lighting Accessories & Hardware LUMAWISE ENDU S BASE ASSY 80MM,VENT,SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp227.857 Rp227.857
Rp186.579 Rp1.865.790
Rp182.910 Rp4.572.750
Rp161.445 Rp18.081.840
Rp148.603 Rp76.084.736
Rp144.200 Rp145.353.600

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity
Color: Gray
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 80 mm
Mounting Style: Panel
Product Type: LED Lighting Mounting Accessories
Series: Lumawise
Shape: Round
Factory Pack Quantity: 16
Subcategory: LED Lighting
Type: Module Base
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536610000
USHTS:
8536698000
TARIC:
8536699099
ECCN:
EAR99

LUMAWISE Endurance S Bases with Vent

TE Connectivity's (TE) LUMAWISE Endurance S Bases with Vent are available in an 80mm diameter, enabling pressure optimization inside the sealed control module. The integral vent maintains a sealed enclosure while providing equalization inside the sealed base assembly and minimizes condensation through vapor diffusion. TE LUMAWISE Endurance S Bases with Vent are specially designed for street lighting control and compliant with Zhaga Book 18. This system consists of receptacle connectors placed on a streetlight and several base and dome combinations to house, sense, and control modules from the surrounding harsh environments. The IP66-rated receptacle assembly, base, and dome combinations provide a sealed electrical interface between slim-design LED streetlights and the associated sensor modules. Typical applications include street and area lighting, parking lots, photo controls, central management systems, and sensor modules.