4-2213678-3

TE Connectivity
655-4-2213678-3
4-2213678-3

Mfr.:

Description:
LED Lighting Accessories & Hardware Z35 LED HOLDER 12*15MM PNHEAD LEDiL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 822

Stock:
822 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.067 Rp48.067
Rp28.620 Rp286.200
Rp24.217 Rp2.906.040
Rp19.997 Rp9.598.560
Rp19.080 Rp18.316.800
Rp18.529 Rp53.363.520
Rp16.805 Rp88.730.400
Rp16.732 Rp168.658.560

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity
Color: White
Diameter: 15 mm
For Use With: Lumawise Z35
Height: 1 mm
Length: 12 mm
Mounting Style: Panel
Packaging: Tray
Product Type: LED Lighting Mounting Accessories
Shape: Round
Factory Pack Quantity: 24
Subcategory: LED Lighting
Type: LED Holder
Width: 15 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536610000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE ZxL LED Holders

TE Connectivity's (TE) LUMAWISE ZxL LED Holders provide a solderless connection to Chip-on-Board (CoB) LED arrays and are designed to develop Zhaga-compliant modules. These LED holders belong to the Type-Z LED holders family and feature snap-in LED retention that secures LED in the holder during the assembly. The ZxL LED holders are available in 1.35mm x 13.5mm, 12mm x 15mm, 20mm x 24mm, 19mm x 19mm, and 28mm x 28mm LED board dimensions. TE LUMAWISE ZxL LED holders are used in applications such as spotlights, track lights, recessed downlights, high bay lights, retrofit lamps, and wall sconces.