C19691_DARCY-CLIP-A

Ledil
928-C19691DARCYCLIPA
C19691_DARCY-CLIP-A

Mfr.:

Description:
LED Lighting Accessories & Hardware Install Clip for DARCY Lenses

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.227 Rp15.227
Rp10.586 Rp105.860
Rp7.724 Rp865.088
Rp6.164 Rp3.106.656
Rp6.036 Rp15.210.720
Rp5.192 Rp26.167.680
Rp5.082 Rp50.941.968
Rp4.972 Rp124.459.104

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: Ledil
For Use With: DARCY Lenses
Height: 8.3 mm
Length: 22.1 mm
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Series: DARCY-4X1
Factory Pack Quantity: 56
Subcategory: LED Lighting
Type: Clip
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DARCY-4X1 LED Lighting Assemblies

Ledil DARCY-4X1 LED Lighting Assemblies deliver sophisticated, low-glare lighting for luminaires up to 1 ft long. These linear, compact optics are crafted to exceed the expectations of the demanding scenarios. The DARCY-4X1 dark light optics feature four high-performing TINA-Y lenses paired with a sleek black 4X1 shade. The TINA-Y lenses offer six beam patterns, from spot to oval, making DARCY ideal for a variety of architectural lighting needs. These lighting assemblies with their outstanding optical control and optimization for high-power LEDs, deliver an elegant visual experience. The 4X1 configuration and compact design of DARCY make it versatile and adaptable to various fixture lengths, making them ideal for luminaires up to one foot long. The DARCY-4X1 assemblies are optimized for 3535 and compatible with up to 5050 HP LED packages. Typical applications include architectural lighting, decorative lighting, and indoor lighting.