G Class Series White LEDs

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Shape Series Packaging
Cree LED White LEDs 2835 MP WHITE 4000K 80-CRI 47.284In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel, Cut Tape
Cree LED White LEDs 2835 MP WHITE 3000K 80-CRI 5.960In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 3000 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel, Cut Tape
Cree LED White LEDs 2835 MP WHITE 2700K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 56.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 2700 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel
Cree LED White LEDs 2835 MP WHITE 2700K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 2700 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel
Cree LED White LEDs 2835 MP WHITE 3000K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 3000 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel
Cree LED White LEDs 2835 MP WHITE 3500K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 56.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 3500 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel
Cree LED White LEDs 2835 MP WHITE 3500K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 3500 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel
Cree LED White LEDs 2835 MP WHITE 4000K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel
Cree LED White LEDs 2835 MP WHITE 5000K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 56.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 5000 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel
Cree LED White LEDs 2835 MP WHITE 5000K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 5000 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel
Cree LED White LEDs 2835 MP WHITE 5700K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 56.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 5700 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel
Cree LED White LEDs 2835 MP WHITE 5700K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 5700 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel
Cree LED White LEDs 2835 MP WHITE 6500K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 56.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 6500 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel
Cree LED White LEDs 2835 MP WHITE 6500K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 6500 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel