Broadcom / Avago IR LEDs

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Broadcom / Avago Infrared Emitters IR Lamp 5mm 940nm 30deg 10.074In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 115 mW/sr 100 mA 1.52 V 180 mW - 40 C + 85 C Bulk
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 90deg 684In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 600 mW/sr 1 A 1.8 V 2.5 W - 40 C + 85 C 3.85 mm x 3.85 mm x 2.24 mm Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters Chip,Top Mt,AlGaAs,940nm 4.100In Stock
Min.: 1
Mult.: 1
Reel: 4.000

20 mA Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters Chip,R/angle Mt,AlGaAs,850nm 12.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 850 nm 20 mA 60 mW - 40 C + 85 C 1.6 mm x 1 mm x 0.6 mm Reel, Cut Tape
Broadcom / Avago Infrared Emitters Chip,R/angle Mt,AlGaAs,940nm 12.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 940 nm 20 mA 60 mW - 40 C + 85 C 1.6 mm x 1 mm x 0.6 mm Reel, Cut Tape
Broadcom / Avago Infrared Emitters Infrared 850nm Subminiature LED Lamps straight lead 18 degree viewing angle 7.918In Stock
Min.: 1
Mult.: 1

SMD/SMT Bulk
Broadcom / Avago Infrared Emitters Infrared 850nm Subminiature LED Lamps gull wing lead 18 degree viewing angle 7.197In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT Reel, Cut Tape
Broadcom / Avago Infrared Emitters IR Poly, Dome, 880nm, GW 7.465In Stock
Min.: 1
Mult.: 1

SMD/SMT
Broadcom / Avago Infrared Emitters IR Poly, 940nm, Straight Leads 7.939In Stock
Min.: 1
Mult.: 1

SMD/SMT
Broadcom / Avago Infrared Emitters IR Lamp,5mm, 850nm,6deg 14.000In Stock
Min.: 1
Mult.: 1

Broadcom / Avago Infrared Emitters IR Lamp,5mm, 850nm,20deg 14.000In Stock
Min.: 1
Mult.: 1

Broadcom / Avago Infrared Emitters IR Lamp,5mm, 940nm,6deg 13.990In Stock
Min.: 1
Mult.: 1

Broadcom / Avago Infrared Emitters IR Lamp,5mm, 940nm,20deg 13.984In Stock
Min.: 1
Mult.: 1

Broadcom / Avago Infrared Emitters Chip,R/angle, AlGaAs,940nm 6.987In Stock
Min.: 1
Mult.: 1

Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 50deg 9.116In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters High Power IRLED, 855nm, 80deg 4.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 855 nm 1250 mW/sr 1.5 A 3.05 V - 40 C + 120 C Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters High Power IRLED, 945nm, 80deg 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 945 nm 1250 mW/sr 1.5 A 2.95 V - 40 C + 120 C Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters High Power IRLED,945nm,50deg 490In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 945 nm 1750 mW/sr 1.5 A 2.95 V - 40 C + 120 C Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters Infrared 850nm Subminiature LED Lamps z-bend lead 18 degree viewing angle 1.351In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT Reel, Cut Tape
Broadcom / Avago Infrared Emitters IR Poly, Dome, 880nm, Straight Leads 970In Stock
Min.: 1
Mult.: 1

SMD/SMT
Broadcom / Avago Infrared Emitters Poly,Dome,IR,880nm,24deg,Z 1.388In Stock
Min.: 1
Mult.: 1

SMD/SMT
Broadcom / Avago Infrared Emitters IR Poly, 940nm, GW 1.473In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT Reel, Cut Tape
Broadcom / Avago Infrared Emitters Chip,Top Mt,AlGaAs,850nm 1.985In Stock
Min.: 1
Mult.: 1

Broadcom / Avago Infrared Emitters Chip,R/angle, AlGaAs,850nm 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
Broadcom / Avago Infrared Emitters Chip,Top Mt,AlGaAs,940nm 2.135In Stock
Min.: 1
Mult.: 1