Bulk IR LEDs

Results: 455
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 600mW/sr,+/-3deg. 7.905In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 600 mW/sr 3 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 12.810In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
Vishay Semiconductors Infrared Emitters 850nm, T-1.75 180mW/sr, +/-10deg. 6.536In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 220 mW/sr 100 mA 1.8 V 180 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters EMITTER CLEAR 940nm 13.421In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 90mW/sr,+/-18deg. 3.790In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 90 mW/sr 18 deg 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 7.623In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Vishay Semiconductors Infrared Emitters 875nm, TO-18 6mW/sr, +/-30deg. 2.328In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 6 mW/sr 30 deg 100 mA 1.4 V 500 mW + 100 C Bulk
LITEON Infrared Emitters Infrared 940nm 67.346In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 4.06 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 850nm, T-1.75 180mW/sr, +/-10deg. 4.976In Stock
Min.: 1
Mult.: 1

850 nm 230 mW/sr 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 751In Stock
5.000Expected 21/09/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
Kingbright Infrared Emitters T1-3/4 INFRARED WATER CLEAR 906In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 100 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear 654In Stock
2.000Expected 09/09/2026
Min.: 1
Mult.: 1

Through Hole 880 nm 8 mW/sr 50 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 1.773In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 20 mA 1.4 V 150 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 950nm,T-.75 1.5mW/sr,+/-55deg. 5.259In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 1.5 mW/sr 55 deg 50 mA 1.6 V 170 mW - 25 C + 100 C Bulk
onsemi Infrared Emitters T-1 3/4 0.13MW IR 5.569In Stock
Min.: 1
Mult.: 1
Max.: 500

Through Hole 940 nm 27 mW/sr 20 deg 100 mA 1.6 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Vishay Semiconductors Infrared Emitters 940nm, T-1 65mW/sr, +/-22deg. 4.555In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 65 mW/sr 100 mA Bulk
LITEON Infrared Emitters Infrared 880nm 848In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 870nm High Power 6.290In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 180 mW/sr 20 mA 1.9 V 190 mW - 40 C + 70 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm 137In Stock
Min.: 1
Mult.: 1

SMD/SMT 1050 nm 45 deg 20 mA 1.15 V 120 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm 86In Stock
Min.: 1
Mult.: 1

Through Hole 1050 nm 20 deg 20 mA 1.15 V 150 mW - 20 C + 85 C Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 408In Stock
1.000Expected 30/11/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 3.860In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.1 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 5.032In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.73 mW/cm2 104 deg 20 mA 1.4 V 100 mW - 40 C + 100 C End Looker Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 2.463In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 20 deg 20 mA 1.6 V 200 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.770In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 5.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk