MouseReel IR LEDs

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Luminus Devices Infrared Emitters 9.008In Stock
17.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 1237 mW/sr 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 1.959In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 844 mW/sr 90 deg 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 789In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 595In Stock
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 850 nm 560 mW/sr 350 mA 3.2 V 1.8 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 556In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 530 mW/sr 350 mA 3.2 V 1.77 W + 115 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 17.326In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 880 nm 2 mW/sr 60 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 1335 mW/sr 50 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 10.478In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.3 mm x 2.55 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.202In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 60mW/sr 60D 3528 3.026In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 60 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4243-Z 20.000In Stock
Min.: 1
Mult.: 1
: 2.000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 23.610In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 5 mW/sr 120 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg. 1.083In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 380 mW/sr 45 deg 1 A 1.8 V 1.07 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr 6.319In Stock
Min.: 1
Mult.: 1
: 7.500

70 mA Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR940nm 3.2V 1300mW 90D SMT 3535 322In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 700 mW/sr 1 A 3.2 V - 40 C + 85 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940 nm Hi Speed SurfLight 25.555In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 940 nm 14.5 mW/sr 60 deg 100 mA 1.7 V 200 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 940nm 120 deg Water Clear 12.895In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 4 mW/sr 120 deg 50 mA 1.2 V 80 mW - 40 C + 85 C 3.5 mm x 2.8 mm x 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0805 845nm 5.725In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 850 nm 2.5 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns 100In Stock
1.800Expected 21/09/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Infrared Emitters Consumer grade IR-LED for CO2 gas detection 440In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 4.3 um 2.52 nA 125 mA 1.82 V 110 mW 0 C + 50 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip 4.168In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 70 mA 1.2 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 41.974In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED SIDELED 19.462In Stock
Min.: 1
Mult.: 1
: 2.000

850 nm 20 mW/sr 120 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 65In Stock
1.500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 1083 mW/sr 350 mA 3.2 V 1.66 W + 115 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 16mW/sr, +/-40deg. 5.541In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 16 mW/sr 70 mA 1.65 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel