SMTLA5050RGBW

Bivar
749-SMTLA5050RGBW
SMTLA5050RGBW

Mfr.:

Description:
Multi-Colour LEDs 5050 SMD Addressable LED Top View Package, RGBW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 762

Stock:
762 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.336 Rp27.336
Rp18.089 Rp180.890
Rp15.080 Rp1.508.000
Rp14.493 Rp7.246.500
Full Reel (Order in multiples of 1000)
Rp14.016 Rp14.016.000
Rp13.429 Rp26.858.000
Rp13.081 Rp65.405.000
Rp12.952 Rp129.520.000

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
SMD/SMT
SMD-6
Red, Green, Blue, White
625 nm, 525 nm, 470 nm, 4000 K
120 deg
12 mA
Clear
Brand: Bivar
Configuration: Single
Height: 1.6 mm
Length: 5 mm
Luminous Intensity: 250 mcd, 700 mcd, 250 mcd, 7 lm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Series: SMTLA5050
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

5050 addressable RGB/RGBW Multi-Color LEDs

BIVAR 5050 addressable RGB/RGBW Multi-Color LEDs are intelligently controlled LED light sources that integrate a control circuit and a light-emitting circuit. These LEDs deliver high power efficiency, high luminous intensity, and wide viewing angle in a low-profile package. The 5050 addressable RGB/RGBW multi-color LEDs feature a built-in data shaping circuit, power-on reset, and power-off reset circuits. These LEDs include single-wire data transmission, unlimited cascading, a gray adjustment circuit, and balanced color matching. Typical applications include office and communications equipment, measurement instruments, and industrial usage and appliances.