Multi-Colour LEDs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ROHM Semiconductor Multi-Colour LEDs SMD LED YELLOW/ RED 5.908In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow 629 nm, 588 nm 5 mA 1.85 V, 2 V 65 mW, 67 mW Milky White 1.2 mm x 0.37 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs Red/YelGrn 620/570nm 16/10mcd 65/67mW 5mA 1.777In Stock
6.000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow-Green 620 nm, 570 nm 5 mA 1.9 V, 2 V 65 mW, 67 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused